
Highlights & Details
- Content: 1 pc(s)
- Total number of pins: 12
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Pin strip (standard)
- Features
closed
- CS
3.81 mm
- Total number of pins
12
- Content
1 pc(s)
- Connection
THR
- Case material
PA
- Manufacturer part #
51550125334D
- Factory colour
Black
- Contact material
Copper alloy
- Length
47.11 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
STLZ1550/12G-3.81-H-P2.6-BK-HT
Documents & Downloads
Datasheet
Datasheet 3590483 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.81 mm 51550125334D 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3590483 PTR Hartmann Pin strip (standard) Total number of pins 12 Contact spacing: 3.81 mm 51550125334D 1 pc(s) Piece
Description
this an historic product which is not available, thus not updated anymore







