
Highlights & Details
- Content: 1 pc(s)
- Total number of pins: 8
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Pin strip (standard)
- Features
for THR soldering
- CS
3.5 mm
- Total number of pins
8
- Content
1 pc(s)
- Connection
THR
- Case material
PA
- Manufacturer part #
51550085336R
- Factory colour
Black
- Contact material
Copper alloy
- Length
29.40 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
STL1550/8G-3.50-V-P2.6-BK-HT
Documents & Downloads
Datasheet
Datasheet 3590447 PTR Hartmann Pin strip (standard) Total number of pins 8 Contact spacing: 3.5 mm 51550085336R 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3590447 PTR Hartmann Pin strip (standard) Total number of pins 8 Contact spacing: 3.5 mm 51550085336R 1 pc(s) Tape on Full reel








