• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS YR20.242 Redundancy module 26 A No. of outputs: 1 x

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • For 1+1 and N+1 redundant systems
  • Two inputs with common output
  • Only 60mV voltage drop at 10A output current
  • Only 0.6W loss at 10A
  • 160% (32.5A) peak load capacity
  • Input polarity protection
  • Full output power between -40 and +70°C.
  • Only 32mm wide
  • Heavy duty metal casing
  • Easy wiring:
  • Terminal block for negative terminal included

Technical specifications

Product type

Redundancy module

Min. input voltage

8.4 V DC

Input voltage (max.)

36.4 V DC

Max. output current

26 A

Output current (max.) - rounded

26 A

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 117 x 32 x 124 mm

Weight

250 g

Manufacturer part #

YR20.242

Width

32 mm

Height

124 mm

Length

117 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

Type

YR20.242

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189076 PULS YR20.242 Redundancy module 26 A No. of outputs: 1 x

Description

THE DIMENSION product family convinces with its highest performance, a wide variety of variants as well as extensive features and approvals.

This text is machine translated.