• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA ABSOLUTE LOW S2 SRC 640642100000047 Protective footwear S2 Shoe size (EU): 47 White 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • The image depicts a large, black 'S2' on a white background.

Technical specifications

Product type

Protective footwear

Factory colour

White

Safety class

S2

Shoe size (EU)

47

Lacing type

Hook-and-loop

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Microfibre

Documents & Downloads

Datasheet

Datasheet 3804112 PUMA ABSOLUTE LOW S2 SRC 640642100000047 Protective footwear S2 Shoe size (EU): 47 White 1 Pair

User & Safety Instructions

User & Safety Instructions 3804112 PUMA ABSOLUTE LOW S2 SRC 640642100000047 Protective footwear S2 Shoe size (EU): 47 White 1 Pair

Conformity certificate

Conformity certificate 3804112 PUMA ABSOLUTE LOW S2 SRC 640642100000047 Protective footwear S2 Shoe size (EU): 47 White 1 Pair

More interesting products

(*All information is plus legal VAT)