• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Absolute Mid 630182-44 Protective footwear S2 Shoe size (EU): 44 White 1 Pair

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety boots

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • The image depicts a large, black 'S2' on a white background.
  • 'BGR 191' is written in bold white text on a red background.

Technical specifications

Product type

Protective footwear

Factory colour

White

Safety class

S2

Shoe size (EU)

44

Sole material

Polyurethane

Lacing type

Hook-and-loop

Protective cap

Plastic

EN standard

EN ISO 20345:2011

Material

Microfibre

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1008528 PUMA Absolute Mid 630182-44 Protective footwear S2 Shoe size (EU): 44 White 1 Pair

Description

PU Sole White `n ServiceThe special profile of the abrasion-resistant, flexible and lightweight polyurethane sole allows fluid to be drained and the slip resistance to be optimized. Fiberglass capThe newly developed high-tech fiberglass toe cap offers enormous resistance and more freedom of toe.IQ.CELLThe gel pad embedded directly in the heel area acts like a trampoline – it absorbs shocks and absorbs the energy, so that it can be returned immediately in the form of a jump force.PU midsoleDirectly injected, this lightweight PU midsole absorbs impacts across the entire foot surface.Evercomfort WhiteThis ergonomically shaped foot bed provides for a correct fit and optimally supports the foot. The perforation and the hydrophobic and antibacterial textile cover guarantee superior moisture management, while a heel cushion provides excellent shock absorption.Upper materialIt looks like leather, but is an extremely robust and easy-care microfiber fabric that is water- and dirt-resistant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)