• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Aviat Low ESD SRC 640891-44 Protective footwear S1P Shoe size (EU): 44 Black, Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Pair available
14-day return policy included

Highlights & Details

Puma safety shoe Aviat Low ESD SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Protective footwear

Factory colour

Black

Red

Safety class

S1P

Shoe size (EU)

44

Sole material

Polyurethane

Lacing type

Hook-and-loop

Range of use

ESD

Protective cap

Steel

Shoe width

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544257 PUMA Aviat Low ESD SRC 640891-44 Protective footwear S1P Shoe size (EU): 44 Black, Red 1 pc(s)

Information

Information 1544257 PUMA Aviat Low ESD SRC 640891-44 Protective footwear S1P Shoe size (EU): 44 Black, Red 1 pc(s)

Description

Bounce midsole
In contrast to conventional PU-between the soles of the feet is in the PU-material of the bounce midsole have a considerably higher number of small air bubbles trapped. These provide for an optimal absorption of the entire base and bring at the same time a significant weight savings.

Duo PU-Sole
Abrasion-proof, robust yet flexible - this sole running and running and running… The Profile provides for a high resistance to slip, even on wet surfaces. The translucent sole material is ideal for working on sensitive surfaces.

Evercushion ® pro ESD
The soft PU-material this insole offers optimal absorption from the occur until the end of the movement and relieves the pressure zones. Fine perforations in the front sole area provides for a good ventilation. Electrostatic charges are derived from the body.

FAP ® in between sole
A flexible through protection of ceramic-coated fibers protects the feet are fully against penetrative objects and supports the flexibility of the glove.

Steel cap
Steel Toe Cap with great freedom for more comfort.

Upper material
It looks like leather, but is a extremely robust and easy to maintain microfiber fabric, the water and dirt-repellent.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)