• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Blaze Knit Low 643060-42 Protective footwear S1P Shoe size (EU): 42 Blue, Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety Boots Blaze Knit LOW S1P HRO SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'
  • 'DGUV 112-191' is written in large black letters on a grey background.

Technical specifications

Product type

Protective footwear

Factory colour

Blue

Black

Safety class

S1P

Shoe size (EU)

42

Sole material

Rubber

Lacing type

Shoe laces

Protective cap

Fibreglass

Material

Fabric

Thermoplastic polyurethane

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2113008 PUMA Blaze Knit Low 643060-42 Protective footwear S1P Shoe size (EU): 42 Blue, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2113008 PUMA Blaze Knit Low 643060-42 Protective footwear S1P Shoe size (EU): 42 Blue, Black 1 pc(s)

Description

Rubber sole URBAN
The up to 300°C heat-resistant HRO Rubber sole with its differently shaped profile elements provides for optimal mobility and secure contact to the ground. Due to the reinforcement of the rotation point is greatly reduced friction and thus fatigue.

LdCell
The ldCell element in the heel area consists of very light, foamed EVA and optimally absorbs shocks and impacts when putting on the heel.

Evercushion ® BA
The breath-active material of the sole transported moisture from the feet away and provides in combination with the water absorbing and anti-bacterial coated upper material for a perfect base climate. The anatomically shaped foot bed completes the high performance claim of our urban series.

Fiberglass protective cap
Newly developed fiberglass composite material cap with more freedom, lighter than conventional steel toe cap, anti-magnetic and thermally insulating.

EVA midsole
In this ultra-lightweight midsole provide countless small air bubbles for an optimal absorption and enhance the abrollbewegung of the foot.

SAFETY KNITTM
The highly flexible fabric adapts to cuddly and easily at the human foot. Sit by the matchless good fit like a sock without any pressure points on the foot. The KNITTM shaft made of safety, a mixture of high-quality synthetic fibers, despite its enormous flexibility a tremendous resistance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)