• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA CASCADES DISC LOW S3S FO CI HI HRO SR 640721202000043 Protective footwear S3S Shoe size (EU): 43 Black-grey 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: YES
  • HI heat insulation: YES
  • Anti-static
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Black-grey

Safety class

S3S

Shoe size (EU)

43

Lacing type

Quick-fit

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Cowhide

Certification marks

S3S

Documents & Downloads

Datasheet

Datasheet 3803092 PUMA CASCADES DISC LOW S3S FO CI HI HRO SR 640721202000043 Protective footwear S3S Shoe size (EU): 43 Black-grey 1 Pair

User & Safety Instructions

User & Safety Instructions 3803092 PUMA CASCADES DISC LOW S3S FO CI HI HRO SR 640721202000043 Protective footwear S3S Shoe size (EU): 43 Black-grey 1 Pair

Conformity certificate

Conformity certificate 3803092 PUMA CASCADES DISC LOW S3S FO CI HI HRO SR 640721202000043 Protective footwear S3S Shoe size (EU): 43 Black-grey 1 Pair

Description

RUBBER SOLE SCUFF CAPS EVO
Coarse studs and heat resistant up to 300°C – this resistant HRO rubber sole is seen for what it has been designed for: For optimum protection and performance, especially on unfastened surfaces.
VOLUME PLUS48
This special groin shape creates more space for the small toes and in the bale area. This extra dose of comfort is available up to shoe size 48.
SCUFF CAP
Extra high cover for carriers, who kneel a lot during their work.
DISC
The original PUMA DISC shoe system - so simple, so perfect the seat!
Press, rotate and the shoe fits perfectly at the foot. The precision-adjustable swivel lock of the PUMA lace system is just as simple as ingenious.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP® through protection
  • Plus: CORDURA®, PUMA DISC laces system
  • Shaft greased full leather
  • Lining:BreathActive functional lining
  • Evercushion®BA+ foot bed
  • Sole: PU/rubber sole SCUFF CAPS EVO -300°heat-resistant, non-slip even on unfixed surfaces, self-cleaning
  • Colour: Black-gray
  • Sizes: 39 -48

More interesting products

(*All information is plus legal VAT)