
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: YES
- HI heat insulation: YES
- Anti-static
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black-grey
- Safety class
S3S
- Shoe size (EU)
39
- Lacing type
Quick-fit
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Cowhide
- Certification marks
S3S
Documents & Downloads
Datasheet
Datasheet 3802515 PUMA CASCADES DISC MID S3S FO CI HI HRO SR 630211202000039 Protective footwear S3S Shoe size (EU): 39 Black-grey 1 Pair
User & Safety Instructions
User & Safety Instructions 3802515 PUMA CASCADES DISC MID S3S FO CI HI HRO SR 630211202000039 Protective footwear S3S Shoe size (EU): 39 Black-grey 1 Pair
Conformity certificate
Conformity certificate 3802515 PUMA CASCADES DISC MID S3S FO CI HI HRO SR 630211202000039 Protective footwear S3S Shoe size (EU): 39 Black-grey 1 Pair
Description
Coarse studs and heat resistant up to 300°C – this resistant HRO rubber sole is seen for what it has been designed for: For optimum protection and performance, especially on unfastened surfaces.
VOLUME PLUS48
This special groin shape creates more space for the small toes and in the bale area. This extra dose of comfort is available up to shoe size 48.
SCUFF CAP
Extra high cover for carriers, who kneel a lot during their work.
DISC
The original PUMA DISC shoe system - so simple, so perfect the seat!
Press, rotate and the shoe fits perfectly at the foot. The precision-adjustable swivel lock of the PUMA lace system is just as simple as ingenious.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP® through protection
- Plus: CORDURA®, PUMA DISC laces system
- Shaft greased full leather
- Lining:BreathActive functional lining
- Evercushion®BA+ foot bed
- Sole: PU/rubber sole SCUFF CAPS EVO -300°heat-resistant, non-slip even on unfixed surfaces, self-cleaning
- Colour: Black-gray
- Sizes: 39 -48

































