• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Cascades Low 640720-41 Protective footwear S3 Shoe size (EU): 41 Black, White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety shoe Cascades Low S3 HRO SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Protective footwear

Factory colour

Black

White

Safety class

S3

Shoe size (EU)

41

Sole material

Rubber

Lacing type

Shoe laces

Protective cap

Fibreglass

Material

Cowhide

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2113193 PUMA Cascades Low 640720-41 Protective footwear S3 Shoe size (EU): 41 Black, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2113193 PUMA Cascades Low 640720-41 Protective footwear S3 Shoe size (EU): 41 Black, White 1 pc(s)

Description

Rubber Sole
Coarse Lugs and up to 300°C heat resistant - this resistance enabled HRO Rubber Sole one sees, what you has been developed: for optimum protection and optimum performance even on wet or muddy ground.

Ever. Flex
In the paragraph integrated decoupling point helps the foot at every step, the ideal contact between the heel and ground to find - in accordance with the weight, the size and the step length of the carrier.

Everlast comfort
This ergonomic foot bed provides for correct fit and supports the foot optimally. The perforation and the hydrophobic and antibacterial textile cover guarantee a superior moisture management, while a heel damping pads for excellent shock absorption.

Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.

Scuff Cap
Extra high-drawn overcap for carrier, the knees during your work.

Upper material
Complete cowhide leather is robust, extremely resilient, by its special treatment even more protection from penetrating moisture. In addition, prevents it even with low maintenance premature aging.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)