• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA CELERITY KNIT BLK/WHITE LOW S1PS ESD FO HRO SR 642960201000042 Safety shoes S1PS Shoe size (EU): 42 Black/white 1 P

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma CELERY KNIT BLK/WHITE LOW S1PS ESD FO HRO SR; ; according to standard EN ISO 20345:2022+A1:2024; color/size black/white,42

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static ESD
  • DGUV 112-191: NO.
Product type

Safety shoes

Factory colour

Black/white

Safety class

S1PS

Shoe size (EU)

42

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2022+A1:2024

Material

Fabric

Certification marks

S1PS

Documents & Downloads

Datasheet

Datasheet 3803211 PUMA CELERITY KNIT BLK/WHITE LOW S1PS ESD FO HRO SR 642960201000042 Safety shoes S1PS Shoe size (EU): 42 Black/white 1 P

User & Safety Instructions

User & Safety Instructions 3803211 PUMA CELERITY KNIT BLK/WHITE LOW S1PS ESD FO HRO SR 642960201000042 Safety shoes S1PS Shoe size (EU): 42 Black/white 1 P

Conformity certificate

Conformity certificate 3803211 PUMA CELERITY KNIT BLK/WHITE LOW S1PS ESD FO HRO SR 642960201000042 Safety shoes S1PS Shoe size (EU): 42 Black/white 1 P

Description

MOTION WNS SOLE
The profile of the 300 heat-resistant rubber outsole offers perfect contact on a range of surfaces - good traction by flatter studs for interiors, but also self-cleaning with more depth for outer areas. The lateral increase of the midsole in the heel area, known from running sport, improves stability when the heel occurs.
TRIPLE ARCH SUPPORT SYSTEM
The arch support of the outsole, the evercushion® EASY footbed and the ergonomic slats form a harmonious unit and support the foot optimally.
FAP® LITE - FLEXIBLE
ANTI-PERFORATIONThe latest generation of the metal-free penetration protection:
• 50% lighter*
• Very high flexibility
• Better damping and pressure elasticity
• Cooling effect
Breathable and welding absorption
* Compared to FAP®
EVERCUSSION® EASY
The combination of breathable, open-cell foam technology and particularly moisture-absorbing upper transports sweat away from the feet quickly and keeps them pleasantly dry. The smooth memory foam of the Evercushion EASY footbed adapts perfectly to the contours of the foot and has excellent damping properties - for a soft ride.

This text is machine translated.

Features

  • Protection: Anatomically shaped steel cap with extra toe-free and flexible FAP® LITE penetration protection
  • Plus: ESD, pleasant shaft and flap padding
  • Shaft: SAFETY KNIT®
  • Lining: BreathActive functional lining
  • Footbed: Evercushion® EASY
  • Sole: MOTION WNS Sole - 300°C heat-resistant, non-slip rubber outsole with shock-absorbing midsole for outstanding wearing comfort
  • Colour: Black and white
  • Sizes: 35 - 42

More interesting products

(*All information is plus legal VAT)