• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Charge Green Low 644520642000044 ESD Safety shoes S1P Shoe size (EU): 44 Grey, Green, Yellow 1 Pair

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHARGE GREEN LOW S1P ESD HRO SRC GR 44

  • Fibre glass cap and flexible FAP®lite penetration protection
  • Metal-free
  • TPU Eyelet for additional reinforcement
  • Front caps and heel protection
  • Breathable
  • BreathActive Function lining
  • Heat-resistant

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Safety shoes

Factory colour

Grey

Green

Yellow

Safety class

S1P

Shoe size (EU)

44

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Fabric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012579 PUMA Charge Green Low 644520642000044 ESD Safety shoes S1P Shoe size (EU): 44 Grey, Green, Yellow 1 Pair

Description

The models of the MOTION CL line are the perfect combination of damping, energy return and stability with the athletic design of PUMA Safety. Intelligent, new features, such as the unique torsion control element Power PLATE integrated in the sole, optimize the rebound effect of the IMPULSE.FOAM® and thus raise the comfort to a new level.

EVERTORSION CUSTOM FIT
A good fit is crucial for the wearing comfort of shoes.The EVERCUSSION Custom Fit insoles adapt ICH optimally to the needs of the feet and significantly increase the wearing comfort.The highly breathable foam offers very good damping properties, while the antibacterial textile surface ensures good climate regulation and minimizes the formation of odors.

Dual IMPULSE NON-SLIP OUTSOLE
The non-slip and abrasion-resistant rubber outsole resistant to 300°C, which is resistant to heat (HRO), ensures perfect ground contact at the heavily stressed areas in the heel and forefoot. Since the rubber is not sprayed all the way, wide flex grooves ensure optimal flexibility and also save weight.

FAP LITE
The latest generation of the metal-free penetration protection:
50% lighter
Very high flexibility
Better damping and pressure elasticity
Cooling effect due to breathability and sweat absorption

FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)