• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Clarity Low 640622-41 Protective footwear S2 Shoe size (EU): 41 White 1 Pair

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety slipper

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • The image depicts a large, black 'S2' on a white background.

Technical specifications

Product type

Protective footwear

Factory colour

White

Safety class

S2

Shoe size (EU)

41

Sole material

Polyurethane

Lacing type

Shoe laces

Protective cap

Plastic

EN standard

EN ISO 20345:2011

Material

Microfibre

Shoe width

11

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1008551 PUMA Clarity Low 640622-41 Protective footwear S2 Shoe size (EU): 41 White 1 Pair

Description

More comfort, more choice – the WHITE LINE can manage more now and has become WHITE’N SERVICE. With the new Clarity Low Black in S3 we have now the perfect black service shoe in our product range. But there‘s more to it than that! All S2 WHITE’N SERVICE models have been equipped with a new sole profile which better drains the liquid and therefore offers extra non-slip. The IQ.CELL gel pad built directly into the heel was developed to provide a better shock absorption and therefore optimal comfort in tough working conditions.

PU OUTSOLE
Due to the special anti slip profile of the abrasion-resistant, flexible and light polyurethane sole, liquid is drained and non-slip optimized.

COMPOSITE CAP
Embout de protection en matières synthétiques, plus léger que les embouts acier traditionnels, amagnétique, avec isolation thermique.

EVERCOMFORT
This ergonomically shaped footbed provides a correct position and an optimum support to the foot. The perforation and the hydrophobic fabric cover improve and balance the foot climate, while a cushioning pad at the heel absorbs the impacts from outside.

IQ.CELL
The gel pad directly embedded in the heel area works just like a trampoline – it absorbs shock energy and returns it immediately as bounce.

MICRO FIBRE
No, it’s not leather, but a hardwearing,easy-to-care microfiber material that is water- and dirtrepelling.

PU MIDSOLE
The direct injected lightweight PU midsole provides you with shock absorption across the whole tread.

Features

  • Protection: composite cap
  • Plus: cushioning IQ.Cell integrated in the heel area, BGR 191
  • Upper: durable microfiber
  • Lining: BreathActive functional lining
  • Footbed: evercomfort white
  • Sole: PU-Sole WHITE'N SERVICE

More interesting products

(*All information is plus legal VAT)