
Highlights & Details
Technical specifications
- Product type
Protective footwear
- Factory colour
White
- Safety class
S2
- Shoe size (EU)
37
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2011
- Material
Microfibre
Documents & Downloads
Datasheet
Datasheet 3804098 PUMA CLARITY LOW S2 SRC 640622100000037 Protective footwear S2 Shoe size (EU): 37 White 1 Pair
User & Safety Instructions
User & Safety Instructions 3804098 PUMA CLARITY LOW S2 SRC 640622100000037 Protective footwear S2 Shoe size (EU): 37 White 1 Pair
Conformity certificate
Conformity certificate 3804098 PUMA CLARITY LOW S2 SRC 640622100000037 Protective footwear S2 Shoe size (EU): 37 White 1 Pair


































