
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black-grey
- Safety class
S3L
- Shoe size (EU)
46
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Cowhide
- Certification marks
S3L
Documents & Downloads
Datasheet
Datasheet 3802510 PUMA CONDOR BLACK MID S3L ESD FO SR 630101202000046 Protective footwear S3L Shoe size (EU): 46 Black-grey 1 Pair
User & Safety Instructions
User & Safety Instructions 3802510 PUMA CONDOR BLACK MID S3L ESD FO SR 630101202000046 Protective footwear S3L Shoe size (EU): 46 Black-grey 1 Pair
Conformity certificate
Conformity certificate 3802510 PUMA CONDOR BLACK MID S3L ESD FO SR 630101202000046 Protective footwear S3L Shoe size (EU): 46 Black-grey 1 Pair
Description
Due to the high material density, the non-slip outsole (SRC) wears down less and thus increases the life of the shoe. The distinctive profile offers maximum support and grip on uneven as well as on wet, smooth surfaces. The wide outer sleeves ensure high stability.
EFFECT FOAM®
Comfortable without compromise.
• 60% energy return
• 47% lower impact on bones and joints
• extremely powerful and light
• Permanently high level of comfort for
Fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
EVERCUSHION CUSHIONING
This ergonomically designed high-performance footbed is a combination of different soft polyurethane layers. It reliably protects the heel against vibration, can withstand even the most demanding daily demands and guarantees long-lasting comfort and a
Permanent performance
SURFACE MATERIAL
The upper material consists of robust, extremely durable calf leather, which is resistant to wear. The smooth, soft material offers optimum protection against moisture ingress and is easy to clean.
This text is machine translated.
Features
- Protection: Steel cap and flexible FAP® penetration protection
- Plus: ESD
- Shaft: Smooth full-grain leather
- Lining: BreathActive functional lining
- Footbed: Evercushion®RELIEFT
- Sole: REBOUND – Compact PU outsole with midsole made of durable and powerful EFFECT.FOAM®for excellent damping and energy return
- Colour: Black-gray
- Sizes: 39 - 47



























