• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA CONQUEST BLACK CTX HIGH S7S FO CI HI HRO SR 630730200000043 Protective footwear S7S Shoe size (EU): 43 Black 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: YES
  • CI cold insulation: YES
  • HI heat insulation: YES
  • Anti-static
  • DGUV 112-191: YES
Product type

Protective footwear

Factory colour

Black

Safety class

S7S

Shoe size (EU)

43

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022+A1:2024

Material

Cowhide

Certification marks

S7S

Documents & Downloads

Datasheet

Datasheet 3802528 PUMA CONQUEST BLACK CTX HIGH S7S FO CI HI HRO SR 630730200000043 Protective footwear S7S Shoe size (EU): 43 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3802528 PUMA CONQUEST BLACK CTX HIGH S7S FO CI HI HRO SR 630730200000043 Protective footwear S7S Shoe size (EU): 43 Black 1 Pair

Conformity certificate

Conformity certificate 3802528 PUMA CONQUEST BLACK CTX HIGH S7S FO CI HI HRO SR 630730200000043 Protective footwear S7S Shoe size (EU): 43 Black 1 Pair

Description

RUBBER SOLE SCUFF CAPS EVO
Coarse studs and heat resistant up to 300°C – this resistant HRO rubber sole is seen for what it has been designed for: For optimum protection and performance, especially on unfastened surfaces.
VOLUME PLUS48
This special groin shape creates more space for the small toes and in the bale area. This extra dose of comfort is available up to shoe size 48.
SCUFF CAP
Extra high cover for carriers, who kneel a lot during their work.
SURFACE MATERIAL
Robust and dimensionally stable full leather makes this shoe more resistant to the stresses in the daily working routine.
The smooth material offers optimum protection against moisture ingress and is easy to clean. The COA.TEX ® membrane is breathable, water-repellent and wind-proof and protects against congestion.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®penetration protection
  • Plus: Extra high shaft (approx. 17cm), lateral YKK
  • Zip-closure, TPU heel protection and kick-off in the heel area
  • Shaft:Oiled complete cowhide leather
  • Lining:BreathActive functional lining
  • Footbed:evercushion®BA+
  • Sole: PU/rubber sole SCUFF CAPS EVO 300 C heat-resistant, non-slip even on unfixed surfaces, self-cleaning
  • Colour, black
  • Sizes: 40-48

More interesting products

(*All information is plus legal VAT)