
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: YES
- CI cold insulation: YES
- HI heat insulation: YES
- Anti-static
- DGUV 112-191: YES
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S7S
- Shoe size (EU)
44
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Cowhide
- Certification marks
S7S
Documents & Downloads
Datasheet
Datasheet 3802529 PUMA CONQUEST BLACK CTX HIGH S7S FO CI HI HRO SR 630730200000044 Protective footwear S7S Shoe size (EU): 44 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3802529 PUMA CONQUEST BLACK CTX HIGH S7S FO CI HI HRO SR 630730200000044 Protective footwear S7S Shoe size (EU): 44 Black 1 Pair
Conformity certificate
Conformity certificate 3802529 PUMA CONQUEST BLACK CTX HIGH S7S FO CI HI HRO SR 630730200000044 Protective footwear S7S Shoe size (EU): 44 Black 1 Pair
Description
Coarse studs and heat resistant up to 300°C – this resistant HRO rubber sole is seen for what it has been designed for: For optimum protection and performance, especially on unfastened surfaces.
VOLUME PLUS48
This special groin shape creates more space for the small toes and in the bale area. This extra dose of comfort is available up to shoe size 48.
SCUFF CAP
Extra high cover for carriers, who kneel a lot during their work.
SURFACE MATERIAL
Robust and dimensionally stable full leather makes this shoe more resistant to the stresses in the daily working routine.
The smooth material offers optimum protection against moisture ingress and is easy to clean. The COA.TEX ® membrane is breathable, water-repellent and wind-proof and protects against congestion.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: Extra high shaft (approx. 17cm), lateral YKK
- Zip-closure, TPU heel protection and kick-off in the heel area
- Shaft:Oiled complete cowhide leather
- Lining:BreathActive functional lining
- Footbed:evercushion®BA+
- Sole: PU/rubber sole SCUFF CAPS EVO 300 C heat-resistant, non-slip even on unfixed surfaces, self-cleaning
- Colour, black
- Sizes: 40-48
































