• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Conquest STONE HIGH S3 CI HI HRO SRC 630740801000044 Safety work boots S3 Shoe size (EU): 44 Stone 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONQUEST STONE HIGH S3 CI HI HRO SRC

  • Extra high shaft (approx. 17 cm)Side YKK zipTPU-heel protectionBreathable functional liningSelf-cleaning sole and non-slip even on unpaved surfaces
  • This text is machine translated.

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Stone

Safety class

S3

Material (details)

Respiratory active lining

Shoe size (EU)

44

Sole material

PU/rubber sole

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Nubuck

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2531068 PUMA Conquest STONE HIGH S3 CI HI HRO SRC 630740801000044 Safety work boots S3 Shoe size (EU): 44 Stone 1 Pair

User & Safety Instructions

User & Safety Instructions 2531068 PUMA Conquest STONE HIGH S3 CI HI HRO SRC 630740801000044 Safety work boots S3 Shoe size (EU): 44 Stone 1 Pair

Description

OFF-ROAD AT HOME. Classic outdoor look combined with efficient safety. The new SCUFF CAPS EVO are characterized by its fiberglass caps and BreathActive functional lining as light and breathable, but by the 17cm high shaft and the FAP slip-through protection as very safe safety shoes. In the timeless stone color of the nubuck leather, a fashion-conscious look remains the focus even when used commercially. The SCUFF CAPS EVO rubber sole remains resistant to heat up to 300°C and is skid-proof even on unpaved surfaces.RUBBER SOLE SCUFF CAPS EVOCoarse studs and heat-resistant up to 300°C – this durable HRO rubber sole looks at what it was designed for: For optimum protection and performance, especially on unpaved surfaces.Fiberglass capThe fiberglass composite cap offers more freedom of toe, is lighter than conventional steel caps, anti-magnetic and thermally insulating.VOLUME PLUS48This special molding creates more space for the small toes and in the bale area. This extra portion of comfort is available up to shoe size 48.Upper materialA premium upper is used with a minimum of 2 mm thick nubuck leather and offers a soft and velvety surface for extra comfort.SCUFF capExtra raised top cap for carriers who kneel a lot during their work.Side zipThe side YKK zipper allows for a comfortable on and off. The enclosed dust pocket behind it prevents the ingress of dirt and the formation of unpleasant pressure points.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)