• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA CROSSTWIST LOW S3S FO HRO SR 643100329000038 Protective footwear S3S Shoe size (EU): 38 Blue, Orange 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma CROSSTWIST LOW S3S FO HRO SR; Safety shoe; according to EN ISO 20345:2022 standard; color/size blue/orange,38

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: YES
  • WR Water resistance: No.
  • CI cold insulation: No.
  • HI heat insulation: NO
  • Anti-static
  • DGUV 112-191: YES
Product type

Protective footwear

Factory colour

Blue

Orange

Safety class

S3S

Shoe size (EU)

38

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Leather

Microfibre

Certification marks

S3S

Documents & Downloads

Datasheet

Datasheet 3803230 PUMA CROSSTWIST LOW S3S FO HRO SR 643100329000038 Protective footwear S3S Shoe size (EU): 38 Blue, Orange 1 Pair

User & Safety Instructions

User & Safety Instructions 3803230 PUMA CROSSTWIST LOW S3S FO HRO SR 643100329000038 Protective footwear S3S Shoe size (EU): 38 Blue, Orange 1 Pair

Conformity certificate

Conformity certificate 3803230 PUMA CROSSTWIST LOW S3S FO HRO SR 643100329000038 Protective footwear S3S Shoe size (EU): 38 Blue, Orange 1 Pair

Description

RUBBER SOLE URBAN
The heat-resistant HRO rubber sole up to 300°C with its differently shaped profile elements ensures optimal mobility and secure contact with the floor. The increase in the rotation point greatly reduces friction and thus fatigue. LdCELL The idCELL
Element in the heel area is made of very light, foamed material and optimally absorbs impacts and impacts when the heel is placed.
EVERCHION® CUSTOM FIT MID
The anatomically shaped evercushion® CUSTOM FIT MID sockliner cushions optimally at every step. The specially tuned arch support enables the natural positioning of the foot in the shoe and stimulates the muscles while walking. Also available in the retail pack in the LOW and HIGH versions for narrow or wide feet.
SURFACE MATERIAL
Robust leather and micro-fiber make this shoe more resistant to the stresses during the hard working day. Textile inserts provide more breathability.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP® through protection
  • Plus: Moulded front cover and heel protection, DGUV 112-191
  • Shaft: Functional leather, textile
  • Lining: BreathActive functional lining
  • Cot: Evercushion® CUSTOM FIT MID
  • Sole: URBAN rubber outsole with idCELL and rotation point, heat resistant to 300°C.
  • Colour: Blue-orange
  • Sizes: 36 - 47

More interesting products

(*All information is plus legal VAT)