
Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
14-day return policy included
Highlights & Details
Safety Boots Cross Twist Mid S3 HRO SRC
Technical specifications
- Product type
Safety work boots
- Factory colour
Blue
Orange
- Safety class
S3
- Shoe size (EU)
39
- Sole material
Rubber
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- Material
Leather
Microfibre
Fabric
- Shoe width
11
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2112976 PUMA Crosstwist Mid 633140-39 Safety work boots S3 Shoe size (EU): 39 Blue, Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2112976 PUMA Crosstwist Mid 633140-39 Safety work boots S3 Shoe size (EU): 39 Blue, Orange 1 pc(s)
Description
Rubber sole URBAN
The up to 300°C heat-resistant HRO Rubber sole with its differently shaped profile elements provides for optimal mobility and secure contact to the ground. Due to the reinforcement of the rotation point is greatly reduced friction and thus fatigue.
IdCell
The idCell element in the heel area consists of very light, foamed EVA and optimally absorbs shocks and impacts when putting on the heel.
Evercushion ® BA
The breath-active material of the sole transported moisture from the feet away and provides in combination with the water absorbing and anti-bacterial coated upper material for a perfect base climate. The anatomically shaped foot bed completes the high performance claim of our urban series.
Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.
EVA midsole
In this ultra-lightweight midsole provide countless small air bubbles for an optimal absorption and enhance the abrollbewegung of the foot.
Upper material
Robust leather and micro-fiber makes this shoes again more resistant to the strains in the hard day. Textile inserts provide for more Atmunsaktivitat.
This text is machine translated.
The up to 300°C heat-resistant HRO Rubber sole with its differently shaped profile elements provides for optimal mobility and secure contact to the ground. Due to the reinforcement of the rotation point is greatly reduced friction and thus fatigue.
IdCell
The idCell element in the heel area consists of very light, foamed EVA and optimally absorbs shocks and impacts when putting on the heel.
Evercushion ® BA
The breath-active material of the sole transported moisture from the feet away and provides in combination with the water absorbing and anti-bacterial coated upper material for a perfect base climate. The anatomically shaped foot bed completes the high performance claim of our urban series.
Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.
EVA midsole
In this ultra-lightweight midsole provide countless small air bubbles for an optimal absorption and enhance the abrollbewegung of the foot.
Upper material
Robust leather and micro-fiber makes this shoes again more resistant to the strains in the hard day. Textile inserts provide for more Atmunsaktivitat.
This text is machine translated.





























