• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Define WNS Low 643920234000038 ESD Safety shoes S1P Shoe size (EU): 38 Black, Purple 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEFINE WNS LOW S1P ESD HRO SRC SIZE 38

  • Fibre glass cap, metal-free, flexible FAP® through protection
  • MOTION IMPULSE - 300°C heat-resistant, non-slip rubber outsole with midsole
  • IMPULSE.FOAM® in two different densities for excellent damping, stability and comfort
  • FUSE.TEC® ELEMENTS, SAFETY KNIT®
  • BreathActive Function lining

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Safety shoes

Factory colour

Black

Purple

Safety class

S1P

Shoe size (EU)

38

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Fabric

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3012720 PUMA Define WNS Low 643920234000038 ESD Safety shoes S1P Shoe size (EU): 38 Black, Purple 1 Pair

User & Safety Instructions

User & Safety Instructions 3012720 PUMA Define WNS Low 643920234000038 ESD Safety shoes S1P Shoe size (EU): 38 Black, Purple 1 Pair

Description

MOTION PROTECT WNS - HE WORKS WITH Power.
They do an excellent job, are stylish and so light, no one does anything to you. That's why they deserve only the best. The new MOTION PROTECT WOMEN models are the perfect symbiosis of damping, energy return and design. New materials enable comfortable shock absorption with simultaneous dynamics and stability.

EVERTORSION CUSTOM FIT
A good fit is crucial for the wearing comfort of shoes.The EVERCUSSION Custom Fit insoles adapt ICH optimally to the needs of the feet and significantly increase the wearing comfort.The highly breathable foam offers very good damping properties, while the antibacterial textile surface ensures good climate regulation and minimizes the formation of odors.

SAFETY KNIT® STEP IN COMFORT
The highly flexible textile fabric fits perfectly to the base and sits like a sock. The shaft made of SAFETY KNIT®, a mixture of high-quality synthetic fibers, offers enormous resistance and good breathability despite its high flexibility.

3D TRIPLE DENSITY
Through the Triple Density technology you get the most important from three soles combined in one. Experience a new form of stability, flexibility and comfort.

Rotation Point
The particular CLOU of the sole is formed by the incorporated rotation point. This point on the inner central foot is stressed most during the course of the movement in everyday life. The strengthening of the rotation point strongly minimizes the friction and thus fatigue.

FAP® FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.

FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.

LADIES HRO SOLE
Durable, up to 300°C heat resistant HRO rubber outsole with a light heel. The profiling guarantees slip resistance according to SRC and a very good hold, especially on ladders. The integrated damping elements provide adequate protection of the joints against impact

This text is machine translated.

More interesting products

(*All information is plus legal VAT)