
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
Puma FLOAT WHITE LOW S2 ESD FO SR; ; according to standard ; color/size white,43
Technical specifications
- Product type
Safety footwear
- Factory colour
White
- Safety class
S2
- Shoe size (EU)
43
- Lacing type
None
- Protective cap
Aluminium
- Material
Microfibre
Documents & Downloads
Datasheet
Datasheet 3803575 PUMA FLOAT WHITE LOW S2 ESD FO SR 647180100000043 Safety footwear S2 Shoe size (EU): 43 White 1 Pair
User & Safety Instructions
User & Safety Instructions 3803575 PUMA FLOAT WHITE LOW S2 ESD FO SR 647180100000043 Safety footwear S2 Shoe size (EU): 43 White 1 Pair
Description
COMPACT PU OUTSOLE
Due to the high material density, the non-slip outsole (SRC) wears down less and thus increases the life of the shoe. The distinctive profile offers maximum support and grip on uneven as well as on wet, smooth surfaces. The wide outer sleeves ensure high stability.
EFFECT FOAM®
Comfortable without compromise.
• 60% energy return
• 47% lower impact on bones and joints
• extremely powerful and light
• Permanently high level of comfort for
Fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
EVERCUSHION CUSHIONING
This ergonomically designed high-performance footbed is a combination of different soft polyurethane layers. It reliably protects the heel against vibration, can withstand even the most demanding daily demands and guarantees long-lasting comfort and a
Permanent performance
BREATHACTIVE FUNCTIONAL LINING
The micro channels of this multi-layer lining provide more breathability and a better foot climate – because sometimes work means sweat too.
This text is machine translated.
Due to the high material density, the non-slip outsole (SRC) wears down less and thus increases the life of the shoe. The distinctive profile offers maximum support and grip on uneven as well as on wet, smooth surfaces. The wide outer sleeves ensure high stability.
EFFECT FOAM®
Comfortable without compromise.
• 60% energy return
• 47% lower impact on bones and joints
• extremely powerful and light
• Permanently high level of comfort for
Fatigue-free working
* Dynamic energy absorption reduces impact to 1.6KN, average safety shoe impacts of 3.0KN.
EVERCUSHION CUSHIONING
This ergonomically designed high-performance footbed is a combination of different soft polyurethane layers. It reliably protects the heel against vibration, can withstand even the most demanding daily demands and guarantees long-lasting comfort and a
Permanent performance
BREATHACTIVE FUNCTIONAL LINING
The micro channels of this multi-layer lining provide more breathability and a better foot climate – because sometimes work means sweat too.
This text is machine translated.
Features
- Protection: Aluminium cap
- Shaft: Strong micro-fiber
- Lining: BreathActive functional lining
- Footbed: Evercusion ReliefT
- Sole: REBOUND – Compact PU outsole with midsole made of durable and powerful EFFECT.FOAM® for excellent damping and energy return
- Colour: white
- Sizes: 36 - 47







































