• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Fuse Knit Black WNS Low 643930264000038 ESD Safety shoes S1P Shoe size (EU): 38 Black, Green 1 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FUSE KNIT BLACK WNS LOW S1P ESD HRO SRC GR 38

  • Fibre glass cap, metal-free, flexible FAP® through protection
  • MOTION IMPULSE - 300°C heat-resistant, non-slip rubber outsole with midsole
  • IMPULSE.FOAM® in two different densities for excellent damping, stability and comfort
  • FUSE.TEC® ELEMENTS, SAFETY KNIT®
  • BreathActive Function lining

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Safety shoes

Factory colour

Black

Green

Safety class

S1P

Shoe size (EU)

38

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Fabric

Documents & Downloads

Datasheet

Datasheet 3012727 PUMA Fuse Knit Black WNS Low 643930264000038 ESD Safety shoes S1P Shoe size (EU): 38 Black, Green 1 Pair

User & Safety Instructions

User & Safety Instructions 3012727 PUMA Fuse Knit Black WNS Low 643930264000038 ESD Safety shoes S1P Shoe size (EU): 38 Black, Green 1 Pair

Description

MOTION PROTECT WNS - HE WORKS WITH Power.
They do an excellent job, are stylish and so light, no one does anything to you. That's why they deserve only the best. The new MOTION PROTECT WOMEN models are the perfect symbiosis of damping, energy return and design. New materials enable comfortable shock absorption with simultaneous dynamics and stability.

EVERTORSION CUSTOM FIT
A good fit is crucial for the wearing comfort of shoes.The EVERCUSSION Custom Fit insoles adapt ICH optimally to the needs of the feet and significantly increase the wearing comfort.The highly breathable foam offers very good damping properties, while the antibacterial textile surface ensures good climate regulation and minimizes the formation of odors.

FUSE.TEC®
The latest technology in the running and performance sector is called "FUSE.TEC®". Thus, the processing of the PUMA Safety shoes at the most heavily stressed areas is completely seamless. The shoe is connected as a whole to an element WAS makes it look slim and smooth by the cut. However, FUSE.TEC® does not only offer optical advantages:
The processed Flex material is extremely light, flexible and robust, since there are no more potential seams that could break up as a result of stress.

SAFETY KNIT® STEP IN COMFORT
The highly flexible textile fabric fits perfectly to the base and sits like a sock. The shaft made of SAFETY KNIT®, a mixture of high-quality synthetic fibers, offers enormous resistance and good breathability despite its high flexibility.

TORSION CONTROL SYSTEM
Our TPU torsion control in the sole center supports foot movement and provides more stability.

FAP® FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.

FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.

TORSION CONTROL ELEMENT
The TPU torsion control element in the sole center supports the natural rolling motion of the foot and provides more stability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)