
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
Safety shoe FUSE MOTION 2.0 RED LOW S1P ESD HRO SRC
Technical specifications
- Product type
Protective footwear
- Factory colour
Black
Red
- Safety class
S1P
- Shoe size (EU)
39
- Sole material
Rubber
- Lacing type
Shoe laces
- Range of use
ESD
- Protective cap
Fibreglass
- Shoe width
11
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2113061 PUMA FUSE MOTION 2.0 RED LOW 643890-39 ESD Protective footwear S1P Shoe size (EU): 39 Black, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2113061 PUMA FUSE MOTION 2.0 RED LOW 643890-39 ESD Protective footwear S1P Shoe size (EU): 39 Black, Red 1 pc(s)
Description
Features
- Rubber sole MOTION
- The up to 300°C heat-resistant HRO Rubber Sole is based on the latest running shoe technology. The diagonal running anti-slip sole profile with wide flex grooves and different-shaped tunnel provides optimal mobility and safe ground.
- IMPULSE. FOAM midsole
- Ultimate comfort during long working days. The innovative midsole from IMPULSES. FOAM ® in 2 different densities responds to each step you with an energy pulse. This gives you the IMPULSES. FOAM is not only energy, but also provides for maximum attenuation and excellent stability.
- Torsion Control element
- The TPU Torsion Control element in the sole center supports the natural abrollbewegung of the foot and provides for more stability.
- Fiber glass cap
- The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.
- Evercushion ® BA
- The open-pore foam polyurethane transported moisture from the feet away and provides in combination with the water absorbing and anti-bacterial coated upper material for a perfect base climate. The evercushion ® BA foot bed offers permanent loss without losing its elasticity.
- FUSE. TEC
- The seamlessly applied, flexible FUSE. TEC elements give the shoe stability and resistance and put it new accents in appearance and functionality. The lightweight textile fabric is particularly robust, tear-proof and breathable.
- This text is machine translated.




























