
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Safety shoes
- Factory colour
Blue
- Safety class
S1PS
- Shoe size (EU)
37
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Microfibre
Sandwich material
- Certification marks
S1PS
Documents & Downloads
Datasheet
Datasheet 3803342 PUMA FUSE TC BLUE WIDE LOW S1PS ESD FO SR 6442803000W0037 Safety shoes S1PS Shoe size (EU): 37 Blue 1 Pair
User & Safety Instructions
User & Safety Instructions 3803342 PUMA FUSE TC BLUE WIDE LOW S1PS ESD FO SR 6442803000W0037 Safety shoes S1PS Shoe size (EU): 37 Blue 1 Pair
Conformity certificate
Conformity certificate 3803342 PUMA FUSE TC BLUE WIDE LOW S1PS ESD FO SR 6442803000W0037 Safety shoes S1PS Shoe size (EU): 37 Blue 1 Pair
Description
The DUO PU-Sole comprises of an extremely soft and cushioning PU midsole and a highly flexible polyurethane outsole. The wafer profile provides particularly good grip on industrial floors, is easy to clean and has a class "LadderGrip".
FUSE.TEC®
Thanks to FUSE.TEC®, we do not use thick and unpleasant seams in the shoe's flex zones. This does
Not only to wear the shoe more comfortably, but also more resistant.
ICell
The iCell Element's extremely resilient honeycomb structure improves the cushioning properties of the shoe while increasing stability,
Leadership and comfort.
FAP® - FLEXIBLE ANTI PERFORATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP® through protection
- Plus: FUSE.TEC® Technology, ESD, front cover protection
- Shaft: Durable micro-fiber with breathable sandwich-mesh
- Lining: BreathActive functional lining
- Footbed: Evercushion® MAXʰᵖ
- Sole: DUO-PU sole naturalFLEXMOTION® with iCell element, highly flexible, extremely damping and non-slip
- Colour: Black-blue
- Sizes: 35 - 50
- Sizes 35 W- 50 W

































