• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Fuse TC Green Low 644210-44 ESD Protective footwear S1P Shoe size (EU): 44 Black, Green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety shoe fuse TC Green Low S1P ESD SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Protective footwear

Factory colour

Black

Green

Safety class

S1P

Shoe size (EU)

44

Sole material

Polyurethane

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

Material

Microfibre

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2113165 PUMA Fuse TC Green Low 644210-44 ESD Protective footwear S1P Shoe size (EU): 44 Black, Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2113165 PUMA Fuse TC Green Low 644210-44 ESD Protective footwear S1P Shoe size (EU): 44 Black, Green 1 pc(s)

Description

Natural Flex Motion™
The DUO PU-Sole is made of a very soft and absorbent PU midsole and a highly flexible PU-outsole. The Wafer profile offers a particularly good grip on industrial floor, is easy to clean and has kl regulatory environment ladder grip.

ICELL
The extremely resilient honeycomb structure of iCELL element improves the damping properties of the shoe and increases stability at the same time, guidance and comfort.

Evercushion ® BA +
The anatomically shaped, moisture-regulating foot bed has a non-slip surface. Two layers of foamed polyurethane in different densities provide for an active damping. The increases in the Heel and ball area as well as the long-vaulted support improve the hold. In addition, they provide a natural attitude on the part of the foot, pressure relief and stimulation of the muscles while walking.

FUSE. TEC
Thanks to fuse. TEC do not in the production of thick and thus unpleasant seams in the flex zones of the shoe. This makes the shoe not only comfortable to wear, but also more resistant.

Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.

Upper material
It looks like leather, but is a extremely robust and easy to maintain microfiber fabric, the water and dirt-repellent. In addition, the sandwich-mesh particularly breathable. The grobmaschige nylon fabric is extremely tear-proof, offers a good padding and shows no signs of fatigue in the hard working day.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)