Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: YES
- Product type
Protective footwear
- Factory colour
Black
Pink
- Safety class
S1PS
- Shoe size (EU)
35
- Lacing type
Shoe laces
- Protective cap
Steel
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Microfibre
Sandwich material
- Certification marks
S1PS
Documents & Downloads
Datasheet
Datasheet 3803269 PUMA FUSE TC PINK LOW WNS S1PS ESD FO SR 644110234000035 Protective footwear S1PS Shoe size (EU): 35 Black, Pink 1 Pair
User & Safety Instructions
User & Safety Instructions 3803269 PUMA FUSE TC PINK LOW WNS S1PS ESD FO SR 644110234000035 Protective footwear S1PS Shoe size (EU): 35 Black, Pink 1 Pair
Conformity certificate
Conformity certificate 3803269 PUMA FUSE TC PINK LOW WNS S1PS ESD FO SR 644110234000035 Protective footwear S1PS Shoe size (EU): 35 Black, Pink 1 Pair
Description
The DUO PU-Sole comprises of an extremely soft and cushioning PU midsole and a highly flexible polyurethane outsole. The wafer profile provides particularly good grip on industrial floors, is easy to clean and has a class "LadderGrip".
FUSE.TEC®
Thanks to FUSE.TEC®, we do not use thick and unpleasant seams in the shoe's flex zones. This does
Not only to wear the shoe more comfortably, but also more resistant.
ICell
The iCell Element's extremely resilient honeycomb structure improves the cushioning properties of the shoe while increasing stability,
Leadership and comfort.
This text is machine translated.
Features
- Protection: Steel cap and flexible FAP® penetration protection
- Plus: FUSE.TEC® Technology, ESD, front cover protection
- Shaft: Strong micro-fiber with breathable
- Sandwich mesh
- Lining: BreathActive functional lining
- Footbed: Evercushion® BA+
- Sole: Duo-PU sole naturalFLEXMOTION™ with iCell element,
- highly flexible, extremely damping and slip-proof
- Sizes / widths: 36 - 42 / F