• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA IRON HD BROWN MID S3S FO LG CI SR 632710400000046 Protective footwear S3S Shoe size (EU): 46 Brown 1 Pair

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma IRON HD BROWN MID S3S FO LG CI SR; Safety shoe; according to standard EN ISO 20345:2022; color/size brown,46

Our service for you

Technical specifications

  • Slide lock: SR
  • HRO Heat resistance: No.
  • WR Water resistance: No.
  • CI cold insulation: YES
  • HI heat insulation: NO
  • Anti-static
  • DGUV 112-191: NO.
Product type

Protective footwear

Factory colour

Brown

Safety class

S3S

Shoe size (EU)

46

Lacing type

Shoe laces

Protective cap

Fibreglass

EN standard

EN ISO 20345:2022

Material

Cowhide

Certification marks

S3S

Documents & Downloads

Datasheet

Datasheet 3802668 PUMA IRON HD BROWN MID S3S FO LG CI SR 632710400000046 Protective footwear S3S Shoe size (EU): 46 Brown 1 Pair

User & Safety Instructions

User & Safety Instructions 3802668 PUMA IRON HD BROWN MID S3S FO LG CI SR 632710400000046 Protective footwear S3S Shoe size (EU): 46 Brown 1 Pair

Conformity certificate

Conformity certificate 3802668 PUMA IRON HD BROWN MID S3S FO LG CI SR 632710400000046 Protective footwear S3S Shoe size (EU): 46 Brown 1 Pair

Description

HEAVY DUTY SOLE
The outdoor sole has been designed to meet the highest safety standards while offering superior comfort. Trust in the non-slip Octopus profile of the
Outsole, the Lader Grip and the cushioning PU midsole to optimize your performance and protect your feet during the job.
EVERCUSSION® MAX.
Maximum comfort and perfect fit thanks to the cushioning, breathable and moisture-regulating evercushion®MAX foot bed. Because the
Textile surface is slip resistant and equipped with an antibacterial HYPRO ODOR CONTROL coating that reliably fights unpleasant odors. The foot is also supported perfectly by the longitudinal arch support . Pressure points are reduced and stress on the feet, ankles and knees is minimized. The support you need to give your best at work.
SCUFF CAP
Extra high cover for carriers, who kneel a lot during their work.
PU MIDSOLE
The light PU midsole absorbs impacts directly from the entire foot surface.

This text is machine translated.

Features

  • Protection: Fibre glass cap and flexible FAP®penetration protection
  • Plus: Soft padded and closed dust tab, heel cap for additional stability and protection, Lader Grip
  • Shaft: High-quality oiled whole leather
  • Lining: BreathActive functional lining
  • Footbed: Evercushion® MAX
  • Sole: HEAVY DUTY oil-resistant TPU outsole with non-slip octopus profile for optimal grip (self-cleaning), damping PU midsole and upper cap
  • Colour: brown
  • Sizes: 39-48

More interesting products

(*All information is plus legal VAT)