
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Safety shoes
- Factory colour
Blue
- Safety class
S3S
- Shoe size (EU)
44
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Cowhide
- Certification marks
S3S
Documents & Downloads
Datasheet
Datasheet 3803317 PUMA KRYPTON BLUE WIDE LOW S3S ESD FO SR 6442703000W0044 Safety shoes S3S Shoe size (EU): 44 Blue 1 Pair
User & Safety Instructions
User & Safety Instructions 3803317 PUMA KRYPTON BLUE WIDE LOW S3S ESD FO SR 6442703000W0044 Safety shoes S3S Shoe size (EU): 44 Blue 1 Pair
Conformity certificate
Conformity certificate 3803317 PUMA KRYPTON BLUE WIDE LOW S3S ESD FO SR 6442703000W0044 Safety shoes S3S Shoe size (EU): 44 Blue 1 Pair
Description
The DUO PU-Sole comprises of an extremely soft and cushioning PU midsole and a highly flexible polyurethane outsole. The wafer profile provides particularly good grip on industrial floors, is easy to clean and has a class "LadderGrip".
ICell
The iCell Element's extremely resilient honeycomb structure improves the cushioning properties of the shoe while increasing stability,
Leadership and comfort.
FAP® - FLEXIBLE ANTI PERFORATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
SURFACE MATERIAL
The upper material consists of robust, extremely durable calf leather, which is resistant to wear. The smooth, soft material offers optimum protection against moisture ingress and is easy to clean.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP® through protection
- Plus: ESD, front cap protection
- Shaft: Smooth full-grain leather
- Lining: BreathActive functional lining
- Footbed: Evercushion® MAXʰᵖ
- Sole: DUO-PU sole naturalFLEXMOTION® with iCell element, highly flexible, extremely damping and non-slip
- Colour: Black-blue
- Sizes: 35 - 50
- Sizes 35 W - 50 W

































