
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Green
- Safety class
S3S
- Shoe size (EU)
43
- Lacing type
Quick-fit
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Cowhide
- Certification marks
S3S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3802805 PUMA KRYPTON GREEN DISC MID S3S ESD FO SR 634320600000043 Protective footwear S3S Shoe size (EU): 43 Green 1 Pair
User & Safety Instructions
User & Safety Instructions 3802805 PUMA KRYPTON GREEN DISC MID S3S ESD FO SR 634320600000043 Protective footwear S3S Shoe size (EU): 43 Green 1 Pair
Conformity certificate
Conformity certificate 3802805 PUMA KRYPTON GREEN DISC MID S3S ESD FO SR 634320600000043 Protective footwear S3S Shoe size (EU): 43 Green 1 Pair
Description
The DUO PU-Sole comprises of an extremely soft and cushioning PU midsole and a highly flexible polyurethane outsole. The wafer profile provides particularly good grip on industrial floors, is easy to clean and has first-class "LadderGrip".
FAP® - FLEXIBLE ANTI PERFORATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects
ICell
The iCell Element's extremely resilient honeycomb structure improves the cushioning properties of the shoe while increasing stability, guidance and comfort.
PUMA DISC
The original PUMA DISC shoe system - so simple, so perfect the seat!
Press, rotate and the shoe fits perfectly at the foot. The precision-adjustable swivel lock of the PUMA lace system is just as simple as ingenious.
SURFACE MATERIAL
The upper material consists of robust, extremely durable calf leather, which is resistant to wear. The smooth, soft material offers optimum protection against moisture ingress and is easy to clean.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP® through protection
- Plus: ESD, front cover protection, PUMA DISC laces system
- Shaft: Smooth full-grain leather
- Lining: BreathActive functional lining
- Footbed: Evercushion® MAXʰᵖ
- Sole: DUO-PU sole naturalFLEXMOTION® with iCell element, highly flexible, extremely damping and non-slip
- Colour: Black/green
- Sizes: 35 - 50

































