Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black/red
- Safety class
S1PL
- Shoe size (EU)
43
- Lacing type
Shoe laces
- Protective cap
Aluminium
- EN standard
EN ISO 20345:2022
- Material
Sandwich material
Microfibre
- Certification marks
S1PL
Documents & Downloads
Datasheet
Datasheet 3803183 PUMA MADRID LOW S1PL FO SR 642740210000043 Protective footwear S1PL Shoe size (EU): 43 Black/red 1 Pair
User & Safety Instructions
User & Safety Instructions 3803183 PUMA MADRID LOW S1PL FO SR 642740210000043 Protective footwear S1PL Shoe size (EU): 43 Black/red 1 Pair
Conformity certificate
Conformity certificate 3803183 PUMA MADRID LOW S1PL FO SR 642740210000043 Protective footwear S1PL Shoe size (EU): 43 Black/red 1 Pair
Description
The unique TPU-made outsole has first-time features that are known from high-quality football boots, such as an extremely flat sole design, long durability, optimum grip (SRC) and high flexibility. The raised front cap protects the leather in the toe area even when the knee is worked.
IdCELL
The idCELL in the heel area is made of very light, foamed EVA and optimally absorbs impacts and impacts when the heel is placed.
ALUMINUM TOE CAP
Same protection as steel, but 30% less weight. The low thermal conductivity causes fewer cold bridges. The spacious fit provides for pleasant wearing comfort
SURFACE MATERIAL
The homogeneous and insensitive surface of suede leather makes this shoe more breathable and resistant in the hard everyday working life.
This text is machine translated.
Features
- Protection: Aluminium cap and flexible FAP® through protection
- Plus: Abrasion-resistant front cap protection
- Shaft: Sandwich mesh with micro fiber
- Lining: BreathActive function lining
- Footbed: EVERCUSSION®RELIFT
- Sole: TPU – sole METRO PROTECT with idCELL
- Colour: Black/red
- Sizes: 39 -47