• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Pioneer Mid ESD SRC 630101-41 ESD Safety work boots S3 Shoe size (EU): 41 Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puma safety shoe Pioneer Mid ESD SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Black

Safety class

S3

Shoe size (EU)

41

Sole material

Polyurethane

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Steel

Material

Cowhide

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544244 PUMA Pioneer Mid ESD SRC 630101-41 ESD Safety work boots S3 Shoe size (EU): 41 Black 1 pc(s)

Information

Information 1544244 PUMA Pioneer Mid ESD SRC 630101-41 ESD Safety work boots S3 Shoe size (EU): 41 Black 1 pc(s)

Description

Bounce midsole
In contrast to conventional PU-between the soles of the feet is in the PU-material of the bounce midsole have a considerably higher number of small air bubbles trapped. These provide for an optimal absorption of the entire base and bring at the same time a significant weight savings.

Duo PU-Sole
Abrasion-proof, robust yet flexible - this sole running and running and running… The Profile provides for a high resistance to slip, even on wet surfaces. The translucent sole material is ideal for working on sensitive surfaces.

Evercushion ® pro ESD
The soft PU-material this insole offers optimal absorption from the occur until the end of the movement and relieves the pressure zones. Fine perforations in the front sole area provides for a good ventilation. Electrostatic charges are derived from the body.

FAP ® in between sole
A flexible through protection of ceramic-coated fibers protects the feet are fully against penetrative objects and supports the flexibility of the glove.

Steel cap
Steel Toe Cap with great freedom for more comfort.

Upper material
The upper material consists of robust, extremely durable calf leather, which is resistant to wear. The smooth, soft material provides optimum protection from penetrating humidity and is easy to clean.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)