
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S1PS
- Shoe size (EU)
39
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022+A1:2024
- Material
Sandwich material
Microfibre
- Certification marks
S1PS
Documents & Downloads
Datasheet
Datasheet 3803407 PUMA RIDER BLK LOW S1PS ESD FO HRO SR 644700200000039 Protective footwear S1PS Shoe size (EU): 39 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3803407 PUMA RIDER BLK LOW S1PS ESD FO HRO SR 644700200000039 Protective footwear S1PS Shoe size (EU): 39 Black 1 Pair
Conformity certificate
Conformity certificate 3803407 PUMA RIDER BLK LOW S1PS ESD FO HRO SR 644700200000039 Protective footwear S1PS Shoe size (EU): 39 Black 1 Pair
Description
The heat-resistant HRO rubber sole up to 300°C with its differently shaped profile elements ensures optimal mobility and secure contact with the floor. The increase in the rotation point greatly reduces friction and thus fatigue.
EVERCHION® CUSTOM FIT MID
The anatomically shaped evercushion® CUSTOM FIT MID sockliner cushions optimally at every step. The specially tuned arch support enables the natural positioning of the foot in the shoe and stimulates the muscles while walking. Also available in the retail pack in the LOW and HIGH versions for narrow or wide feet.
Frame
The idCELL element in the heel area is made from very light, foamed material and optimally absorbs impacts and impacts when the heel is placed.
FAP® - FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP® through protection
- Plus: Metal-free, ESD
- Shaft: Breathable sandwich-mesh with durable micro-fiber
- Lining: BreathActive functional lining
- Cot: Evercushion® CUSTOM FIT MID
- Sole: URBAN rubber outsole with idCELL and rotation point, heat resistant to 300°C.
- Colour, black
- Sizes: 36 - 47

































