
Technical specifications
- Slide lock: SR
- HRO Heat resistance: No.
- WR Water resistance: YES
- CI cold insulation: YES
- HI heat insulation: NO
- Anti-static
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S7S
- Shoe size (EU)
45
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Nylon
Microfibre
- Certification marks
S7S
Documents & Downloads
Datasheet
Datasheet 3802657 PUMA ROCK HD CTX MID S7S FO LG CI SR 632700200000045 Protective footwear S7S Shoe size (EU): 45 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3802657 PUMA ROCK HD CTX MID S7S FO LG CI SR 632700200000045 Protective footwear S7S Shoe size (EU): 45 Black 1 Pair
Conformity certificate
Conformity certificate 3802657 PUMA ROCK HD CTX MID S7S FO LG CI SR 632700200000045 Protective footwear S7S Shoe size (EU): 45 Black 1 Pair
Description
The outdoor sole has been designed to meet the highest safety standards while offering superior comfort. Trust in the non-slip Octopus profile of the
Outsole, the Lader Grip and the cushioning PU midsole to optimize your performance and protect your feet during the job.
EVERCUSSION® MAX.
Maximum comfort and perfect fit thanks to the cushioning, breathable and moisture-regulating evercushion®MAX foot bed. Because the
Textile surface is slip resistant and equipped with an antibacterial HYPRO ODOR CONTROL coating that reliably fights unpleasant odors. The foot is also supported perfectly by the longitudinal arch support . Pressure points are reduced and stress on the feet, ankles and knees is minimized. The support you need to give your best at work.
SCUFF CAP
Extra high cover for carriers, who kneel a lot during their work.
CTX® WATERPROOF MEMBRANE
We use an extremely durable, water-repellent and breathable High Tech CTX®membrane, whose microporous fabric structure protects the feet from stumbling.
This text is machine translated.
Features
- Protection: Fibre glass cap and flexible FAP®penetration protection
- Plus: Soft padded and closed dust tab, heel cap for additional stability and protection, Lader Grip
- Shaft: Robust and breathable nylon with micro-fiber
- Lining: Breathable functional lining with COA.TEX® membrane
- Footbed: Evercushion® MAX
- Sole: HEAVY DUTY oil-resistant TPU outsole with non-slip octopus profile for optimal grip (self-cleaning), damping PU midsole and upper cap
- Colour, black
- Sizes: 39-48

































