
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
SIERRA NEVADA MID S3 WR CI HI HRO SRC SIZE 37
- Fibre glass cap, metal-free, flexible FAP® through protection
- CORDURA®
- Sympatex membrane
- Heat resistant up to 300°C.
- Non-slip
- PU/RUBBER SOLE SCUFF CAPS EVO
Technical specifications
- Product type
Safety work boots
- Factory colour
Brown
- Safety class
S3
- Shoe size (EU)
37
- Sole material
Rubber
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2011
- Material
Cowhide
- Shoe width
11
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3012554 PUMA Sierra Nevada Mid 630220402000037 Safety work boots S3 Shoe size (EU): 37 Brown 1 Pair
User & Safety Instructions
User & Safety Instructions 3012554 PUMA Sierra Nevada Mid 630220402000037 Safety work boots S3 Shoe size (EU): 37 Brown 1 Pair
Description
Rubber sole
Large studs and heat resistant up to 300°C - this resistant HRO rubber sole can be seen for what it has been designed for: For optimum protection and performance even on wet or muddy floors.
EVERY.Flex
An decoupling point integrated in the paragraph helps the foot to find the ideal contact between the heel and the ground, depending on the weight, size and step length of the carrier.
extremely comfortable
This ergonomically shaped footbed ensures a proper fit and supports the foot optimally. The perforation and the hydrophobic and antibacterial textile cover guarantee superior moisture management, while a heel damping pad provides excellent shock absorption.
Fibreglass cap
The newly developed high-tech fiberglass toe protection cap offers enormous resistance and more toe-free.
Scuff cap
Extra raised over cap for carriers who kneel a lot during their work.
Upper material
Oiled complete cowhide leather is robust and extremely durable and offers more protection from penetrating moisture by its special treatment. It also prevents premature aging if you take too little care.
This text is machine translated.































