User & Safety Instructions 3012671 PUMA Touring Black Low 643410200000039 ESD Safety shoes S3 Shoe size (EU): 39 Black, Red 1 Pair
Description
MOTO PROTECT - TAKE THE POLE POSITION The new generation MOTO PROTECT - even more performance and motorsport feeling at work. The DUO-PU sole with damping midsole and stabilizing MTSP Torsion Control Element provides absolutely safe and comfortable appearance. The interior tie and the Drivers Heel support the perfect blend of ultimate performance, comfort and motorsport look.
EVERCUSSION® PLUS In this high-performance footbed, a combination of cellular soft polyurethane and PORON® is used to protect the bale and heel of the foot from vibration. The additional shock absorption by PORON® also meets the tough daily requirements and guarantees long-lasting comfort and performance.
FAP® FLEXIBLE ANTI-PENETRATION A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
FIBER GLASS TOE CAP Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.
Moto Protect Sole The non-slip, damping DUO PU sole is pure motor sport. As with a tire profile, fluids are discharged and the grip is optimized on every surface (SRC). The MTSP Torsion Control element gives additional stability.
MOTO PROTECT - TAKE THE POLE POSITION The new generation MOTO PROTECT - even more performance and motorsport feeling at work. The DUO-PU sole with damping midsole and stabilizing MTSP Torsion Control Element provides absolutely safe and comfortable appearance. The interior tie and the Drivers Heel support the perfect blend of ultimate performance, comfort and motorsport look.
EVERCUSSION® PLUS In this high-performance footbed, a combination of cellular soft polyurethane and PORON® is used to protect the bale and heel of the foot from vibration. The additional shock absorption by PORON® also meets the tough daily requirements and guarantees long-lasting comfort and performance.
FAP® FLEXIBLE ANTI-PENETRATION A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.
FIBER GLASS TOE CAP Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.
Moto Protect Sole The non-slip, damping DUO PU sole is pure motor sport. As with a tire profile, fluids are discharged and the grip is optimized on every surface (SRC). The MTSP Torsion Control element gives additional stability.