
Technical specifications
- Slide lock: SR
- HRO Heat resistance: YES
- WR Water resistance: No.
- CI cold insulation: No.
- HI heat insulation: NO
- Anti-static ESD
- DGUV 112-191: NO.
- Product type
Protective footwear
- Factory colour
Stone
- Safety class
S1PS
- Shoe size (EU)
45
- Lacing type
Shoe laces
- Protective cap
Fibreglass
- EN standard
EN ISO 20345:2022
- Material
Sandwich material
Microfibre
- Certification marks
S1PS
Documents & Downloads
Datasheet
Datasheet 3803250 PUMA VANTI GREY LOW S1PS ESD FO HRO SR 643700801000045 Protective footwear S1PS Shoe size (EU): 45 Stone 1 Pair
User & Safety Instructions
User & Safety Instructions 3803250 PUMA VANTI GREY LOW S1PS ESD FO HRO SR 643700801000045 Protective footwear S1PS Shoe size (EU): 45 Stone 1 Pair
Conformity certificate
Conformity certificate 3803250 PUMA VANTI GREY LOW S1PS ESD FO HRO SR 643700801000045 Protective footwear S1PS Shoe size (EU): 45 Stone 1 Pair
Description
Heat-resistant to 300°C, the HRO rubber sole is inspired by the latest footwear technologies. The anti-slip sole profile with diagonally running wide flex grooves and differently shaped studs ensures optimal mobility and secure ground contact (SRC).
IMPULSES.FOAM® MIDSOLE
Ultimate comfort on long working days. The innovative midsole made of IMPULSE.FOAM® in 2 different densities reacts to each of your steps with an energy pulse. The IMPULSE.FOAM® not only gives you energy, but also ensures maximum damping and excellent stability.
TORSION CONTROL ELEMENT
The TPU torsion control element in the sole center supports the natural rolling motion of the foot and provides more stability.
SURFACE MATERIAL
The light textile fabric is especially robust, tear-resistant and breathable. The TPU reinforcement elements give the shoe stability and resistance and thus set new accents in terms of appearance and functionality.
This text is machine translated.
Features
- Protection: Fibre glass cap and metal-free, flexible FAP® through protection
- Plus: ESD, metal-free
- Shaft: Sandwich mesh with durable micro-fiber
- Lining: BreathActive function lining
- Footbed: Evercushion®BA
- Sole: Rubber sole MOTION IMPULSE Triple Density –300°C heat-resistant, non-slip rubber outsole with an IMPULSIVE midsole.FOAM®in two different densities for excellent cushioning, stability and comfort.
- Colour: grey
- Sizes: 39 -48

































