
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Safety shoe VELOCITY 2.0 BLACK LOW S3 ESD HRO SRC
Technical specifications
- Product type
Protective footwear
- Factory colour
Black
- Safety class
S3
- Shoe size (EU)
39
- Sole material
Rubber
- Lacing type
No tie shoe laces
- Range of use
ESD
- Protective cap
Fibreglass
- Material
Cowhide
Thermoplastic polyurethane
- Shoe width
8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2113126 PUMA VELOCITY 2.0 BLACK LOW 643840-39 ESD Protective footwear S3 Shoe size (EU): 39 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2113126 PUMA VELOCITY 2.0 BLACK LOW 643840-39 ESD Protective footwear S3 Shoe size (EU): 39 Black 1 pc(s)
Description
Rubber sole MOTION
The up to 300°C heat-resistant HRO Rubber Sole is based on the latest running shoe technology. The diagonal running anti-slip sole profile with wide flex grooves and different-shaped tunnel provides optimal mobility and safe ground.
IMPULSE. FOAM midsole
Ultimate comfort during long working days. The innovative midsole from IMPULSES. FOAM ® in 2 different densities responds to each step you with an energy pulse. This gives you the IMPULSES. FOAM is not only energy, but also provides for maximum attenuation and excellent stability.
Torsion Control element
The TPU Torsion Control element in the sole center supports the natural abrollbewegung of the foot and provides for more stability.
Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.
Evercushion ® BA
The open-pore foam polyurethane transported moisture from the feet away and provides in combination with the water absorbing and anti-bacterial coated upper material for a perfect base climate. The evercushion ® BA foot bed offers permanent loss without losing its elasticity.
Upper material
The robust, reliable full-grain leather is resistant to wear and tear. It provides optimum protection from penetrating humidity and is easy to clean. The TPU reinforcement elements give the shoe stability and set new accents.
This text is machine translated.
The up to 300°C heat-resistant HRO Rubber Sole is based on the latest running shoe technology. The diagonal running anti-slip sole profile with wide flex grooves and different-shaped tunnel provides optimal mobility and safe ground.
IMPULSE. FOAM midsole
Ultimate comfort during long working days. The innovative midsole from IMPULSES. FOAM ® in 2 different densities responds to each step you with an energy pulse. This gives you the IMPULSES. FOAM is not only energy, but also provides for maximum attenuation and excellent stability.
Torsion Control element
The TPU Torsion Control element in the sole center supports the natural abrollbewegung of the foot and provides for more stability.
Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.
Evercushion ® BA
The open-pore foam polyurethane transported moisture from the feet away and provides in combination with the water absorbing and anti-bacterial coated upper material for a perfect base climate. The evercushion ® BA foot bed offers permanent loss without losing its elasticity.
Upper material
The robust, reliable full-grain leather is resistant to wear and tear. It provides optimum protection from penetrating humidity and is easy to clean. The TPU reinforcement elements give the shoe stability and set new accents.
This text is machine translated.





























