• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA VELOCITY 2.0 YELLOW MID 633880-43 ESD Safety work boots S3 Shoe size (EU): 43 Black, Yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Pair available
14-day return policy included

Highlights & Details

Safety Boots VELOCITY 2.0 YELLOW MID S3 ESD HRO SRC

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

Product type

Safety work boots

Factory colour

Black

Yellow

Safety class

S3

Shoe size (EU)

43

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

Material

Cowhide

Thermoplastic polyurethane

Shoe width

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2113093 PUMA VELOCITY 2.0 YELLOW MID 633880-43 ESD Safety work boots S3 Shoe size (EU): 43 Black, Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2113093 PUMA VELOCITY 2.0 YELLOW MID 633880-43 ESD Safety work boots S3 Shoe size (EU): 43 Black, Yellow 1 pc(s)

Description

Rubber sole MOTION
The up to 300°C heat-resistant HRO Rubber Sole is based on the latest running shoe technology. The diagonal running anti-slip sole profile with wide flex grooves and different-shaped tunnel provides optimal mobility and safe ground.

IMPULSE. FOAM midsole
Ultimate comfort during long working days. The innovative midsole from IMPULSES. FOAM ® in 2 different densities responds to each step you with an energy pulse. This gives you the IMPULSES. FOAM is not only energy, but also provides for maximum attenuation and excellent stability.

Torsion Control element
The TPU Torsion Control element in the sole center supports the natural abrollbewegung of the foot and provides for more stability.

Fiber glass cap
The newly developed high-tech fiber glass toe cap offers enormous resistance and more toe freedom.

Evercushion ® BA
The open-pore foam polyurethane transported moisture from the feet away and provides in combination with the water absorbing and anti-bacterial coated upper material for a perfect base climate. The evercushion ® BA foot bed offers permanent loss without losing its elasticity.

Upper material
The robust, reliable full-grain leather is resistant to wear and tear. It provides optimum protection from penetrating humidity and is easy to clean. The TPU reinforcement elements give the shoe stability and set new accents.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)