• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUMA Vivid GH Low 643050251000044 ESD Protective footwear S1P Shoe size (EU): 44 Black, Turquoise, White 1 Pair

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VIVID GH LOW S1P ESD HRO SRC SIZE 44

  • Fibre glass cap and metal-free, flexible FAP® GREEN through protection
  • Pleasant shaft and flap padding
  • Pull-on loop for easier entry
  • Breathable functional lining
  • Metal-free

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Protective footwear

Factory colour

Black

Turquoise

White

Safety class

S1P

Shoe size (EU)

44

Sole material

Rubber

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Fibreglass

EN standard

EN ISO 20345:2011

Material

Polyester

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3012923 PUMA Vivid GH Low 643050251000044 ESD Protective footwear S1P Shoe size (EU): 44 Black, Turquoise, White 1 Pair

Description

Improve your ecological footprint with the sustainable GREEN HEART models from ISM.
The Safety Knit® Green upper material of the "Green Heart" models is partly made from recycled polyester fibers. This saves new resources and significantly reduces the amount of waste. In doing so, we do not sacrifice modern, progressive design or comfort and do not compromise on safety. GREEN HEART - FOR A BETTER WORLD!

SAFETY KNIT® STEP IN COMFORT
The highly flexible textile fabric fits perfectly to the base and sits like a sock. The shaft made of SAFETY KNIT®, a mixture of high-quality synthetic fibers, offers enormous resistance and good breathability despite its high flexibility.

FAP® FLEXIBLE ANTI-PENETRATION
A flexible penetration protection made of ceramic-coated fibers protects the feet completely against penetrating objects.

FIBER GLASS TOE CAP
Newly developed fiberglass composite cap with more toe-free, lighter than conventional steel caps, anti-magnetic and thermally insulating.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)