
Technical specifications
- SRC. Slide lock
- HRO Heat resistance: YES
- WR Water resistance: YES
- CI cold insulation: YES
- HI heat insulation: YES
- Anti-static
- DGUV 112-191: YES
- Product type
Safety footwear
- Factory colour
Black
- Safety class
O2
- Shoe size (EU)
39
- Lacing type
Shoe laces
- Protective cap
none
- EN standard
EN ISO 20347:2012
- Material
Nubuck
- Certification marks
O2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3802535 PUMA YOSEMITE BLK ST CTX MID O2 WR CI HI HRO SRC 630850200000039 Safety footwear O2 Shoe size (EU): 39 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3802535 PUMA YOSEMITE BLK ST CTX MID O2 WR CI HI HRO SRC 630850200000039 Safety footwear O2 Shoe size (EU): 39 Black 1 Pair
Conformity certificate
Conformity certificate 3802535 PUMA YOSEMITE BLK ST CTX MID O2 WR CI HI HRO SRC 630850200000039 Safety footwear O2 Shoe size (EU): 39 Black 1 Pair
Description
Coarse studs and heat resistant up to 300°C – this resistant HRO rubber sole is seen for what it has been designed for: For optimum protection and performance, especially on unfastened surfaces.
VOLUME PLUS48
This special groin shape creates more space for the small toes and in the bale area. This extra dose of comfort is available up to shoe size 48.
SCUFF CAP
Extra high cover for carriers, who kneel a lot during their work.
COA.TEX® MEMBRANE
The long-lasting, water-repellent and windproof high-tech membrane is especially breathable and protects the foot against jams due to a microporous fabric structure. The diaphragm transports sweat and moisture to the outside. WAS remains a pleasantly dry and comfortable body feeling.
This text is machine translated.
Features
- Shaft: Water-repellent, greased nubuck leather
- Plus: Upper cap
- Lining: Breathable functional lining with COA.TEX®membrane
- Footbed:evercushion®BA+
- Sole: PU/rubber sole SCUFF CAPS EVO 300 C heat-resistant, non-slip even on unbolted surfaces, self-cleaning
- Colour, black
- Sizes: 38-48

































