• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PureLink IS2511-015 Current Cable Black 1.5 m

1/8
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB-C to USB-C cable – 3.1 Gen 2, 5A, 10G, DP Alt Mode – iSeries – black – 1.50m

  • USB 3.2 (Gen 2x1) – 10Gbps data transfer
  • Gold-plated precision plug contacts
  • USB-C connector to USB-C connector
  • Highly pure copper wire and 3-way shielding
  • E-Marker, USB Power Delivery 100W, DP Alt-Mode

Technical specifications

  • For 24 pin USB-C (M) - USB 3.1 Gen 2 - 20 V - 3 A - 1.5 m - round - black
Product type

Current Cable

Cable use

Current

Version

Cable

Cable features

Round

Cable length

1.5 m

Factory colour

Black

Connections

USB-C® plug

USB-C® plug

Connection type

USB-C® to USB-C®

Cable specs

USB 3.2 2nd Gen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739019 PureLink IS2511-015 Current Cable Black 1.5 m

Description

USB 3.2 (Gen 2x1) High-speed data transfer and reliable connectivity The USB 3.2 (Gen 2x1) cable offers a range of features for seamless and efficient data transfer. With its high-speed performance and reliable connectivity, this product meets the requirements of professional AV setups and IT environments. High-speed data transfer: The USB 3.2 (Gen 2x1) cable supports data transfer of 10Gbps ensuring fast and efficient transfer of files and data. Reliable connectivity: With gold-plated precision contacts and high purity copper conductors with triple shielding this cable offers reliable connectivity for uninterrupted data transfer. USB Power Delivery 100W: The cable supports USB Power delivery up to 100W, WAS enables fast charging of compatible devices. 4K60 DP Alt Mode: With the support of 4K60 DP Alt Mode, this cable enables video output from USB-C devices to DisplayPort displays for enhanced multimedia experiences.

This text is machine translated.

Features

  • PureLink iSeries Premium - USB Type-C cable - 24-pin USB-C to 24-pin USB-C - 1.5 m
  • Type : USB type-C cable
  • Technology : Triple insulation
  • Special features : Round, tinned copper conductor, up to 60 watts of power supply, 10 Gbps data rate
  • Length: 1.5 m
  • Connection : 24 pin USB-C male
  • Connector (second end) : 24 pin USB-C male
  • Rated voltage : 20 V.
  • Rated current : 3 A.
  • Product certifications : USB 3.1 Gen 2
  • Colour: black

Scope of delivery

  • 1x IS2511-015 Premium USB 3.2 (Gen 2) USB-C cable - 1.50m, black

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.