• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUSR USR-EG628-GL USR-EG628-GL Expansion 9, 36 V

Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

USR-EG628-GL ;Expandable IoT Controller, CPU ARM 64-bit 2.0 GHz, 4G, WiFi, Ethernet, GNSS, USB, HDMI, RS485, CAN, I/O Expansion

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

  • Concurrent Displays: -
  • Other Features: DI x4, DO (Relay, SPDT) x2, AI (0...10V or 4...20mA) x4
  • Wireless Communication: Wi-Fi 802.11 b/g/n, 4G (Global), GNSS (GPS, GLONASS, BDS, Galileo, QZNS)
  • Microarchitecture: ARM Cortex-A55, 1 TOPS NPU, 3D GPU
  • Cores / Threads: 4 x A55 / 4T
  • Power Supply: Mating Connector: Cage Clamp
  • OS support: Ubuntu 20.04
Product type

Expansion

No. of analogue inputs

4

No. of digital inputs (max.)

4

No. of relay outputs (max.)

2

Operating voltage

9

36 V

Height

93.15 mm

Length

60.70 mm

Width

87.50 mm

Type

USR-EG628-GL

Manufacturer part #

USR-EG628-GL

Dim

(L x W x H) 60.70 x 87.50 x 93.15 mm

Fitting type (details)

DIN rail

Engineering Series Name

EG628

Hard drive

32 GB

Cooling

Passive

HDD 1 type

eMMC

CPU

Rockchip RK3568

CPU speed

2 GHz

Interfaces

100 Mb x2, USB 3.2 Gen 1x1, USB 3.2 Gen 1x1 OTG, RS-232 x2, RS-485 x2, CAN, Line-out,

4 GB

RAM type

DDR4 RAM

Max. temperature

+70 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639344 PUSR USR-EG628-GL USR-EG628-GL Expansion 9, 36 V

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

Hints

*1: In GL version occupied by 4G module

More interesting products

(*All information is plus legal VAT)