• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PV fuse (Ø x L) 10.3 mm x 38 mm 25 A ABB E 9F25 PV 1 pc(s) Piece

Packaging type
Piece
Product type
PV fuse
Nominal current - rounded value
25 A
Length
38 mm
(Ø)
10.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PV fuse

Dim

(Ø x L) 10.3 mm x 38 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Switch-off capacity

50

Length

38 mm

(Ø)

10.3 mm

Content

1 pc(s)

Type

E 9F25 PV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322342 PV fuse (Ø x L) 10.3 mm x 38 mm 25 A ABB E 9F25 PV 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2322342 PV fuse (Ø x L) 10.3 mm x 38 mm 25 A ABB E 9F25 PV 1 pc(s) Piece

Description

The E 9F PV range of cylindrical fuses has been specifically designed to protect DC circuits up to 1500 V. These fuses are the best way to protect photovoltaic systems. The E 9F PV fuses are available in 10.3 x 38 mm size for up to 30 A nominal current at rated voltage 1000 V DC or 10 x 85 mm to 32 A nominal current at rated voltage 1500 V DC.

This text is machine translated.