User & Safety Instructions 3787066 PV fuse (Ø x L) 10 mm x 38 mm 32 A 1500 V DC ABB E9F32 PV1500 5 pc(s)
Description
The E 9F PV series of cylindrical fuses has been specially designed for protection of DC circuits up to 1500 V. These fuses are the best way to protect photovoltaic systems. The fuses E 9F PV are available in the size 10.3 x 38 mm for up to 30 A nominal current at rated voltage 1000 V DC or in the size 10 x 85 mm to 32 A nominal current at rated voltage 1500 V DC.
This text is machine translated.
Description
The E 9F PV series of cylindrical fuses has been specially designed for protection of DC circuits up to 1500 V. These fuses are the best way to protect photovoltaic systems. The fuses E 9F PV are available in the size 10.3 x 38 mm for up to 30 A nominal current at rated voltage 1000 V DC or in the size 10 x 85 mm to 32 A nominal current at rated voltage 1500 V DC.