• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PV Solar Connector to M6 Ring Terminal Cable TC-12195640 Black, Red TRU COMPONENTS Content: 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact resistance: <2.0 mΩ
  • Insulation resistance: >500 MΩ
  • Ring terminal stud: M6
  • Flame retardant grade: UL 94V-0
  • Ring terminal insulation: Vinyl (PVC)
  • Terminal contact: Tin plated copper
  • Solar PV connector housing: Polycarbonate (PC)
  • Terminal contact: Tin plated copper
  • Solar cable conductor: Bare copper
  • Insulation jacket: PVC VW-1
Packaging type

Piece

Type

TC-12195640

Product type

Adapter

IP67

Connection

Ring terminal

Factory colour

Black

Red

Connector cross section

8.36 mm²

Connection method

Ring terminals

Rated voltage

600 V DC

Test current

30 A

Case material

Polycarbonate

Manufacturer part #

TC-12195640

Content

1 pc(s)

Length

250 mm

Connector type

Plug

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3048910 PV Solar Connector to M6 Ring Terminal Cable TC-12195640 Black, Red TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048910 PV Solar Connector to M6 Ring Terminal Cable TC-12195640 Black, Red TRU COMPONENTS Content: 1 pc(s)

Description

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)