World travel adapter QADAPTER Light USB AC WORLD 2-part / ADAPTER 1: Plug type: World, B, G,I / Socket type: Schuko E+F,C, 250V 7A / Adapter 2: Plug type: Europe, Schuko E+F / Socket type: Whole world, A+B,C,G,I,J+L+N, 250V 13A / USB A (12W) and C (15W)
This two-piece world travel adapter is the ideal solution for travellers who wish to use their electronic devices worldwide.
The adapter fits standard sockets of type B, E, F, G and I in the USA, UK, Australia, China, Italy and Europe. At the same time it can accept plug types from over 200 different countries. Even high-performance devices such as laptops or hair dryers as well as devices with a three-pin plug can be operated safely with the World Adapter. In addition, the travel adapter has a built-in charger for USB-C (15W) and USB-A (12W), so that mobile devices can be directly connected
When using the product, keep in mind that the travel adapter is not a voltage converter and that multiple plugs must not be connected for safety reasons. Travel adapters are designed for temporary use.
• Allows the use of electronic devices in over 200 destinations
• FOR PLUG TYPES A+B, G, I, J+L+N, C AND E+F
• For types of sockets type B, E, F, G + I
• For 2 and 3 pin connectors
• Built-in USB-C & USB-A charger
• Use of high-performance devices possible
This text is machine translated.