• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qantek Crystal oscillator QC3222.1184F18B12R3 SMD 4 22.1184 MHz 18 pF 2.5 mm 3.2 mm 0.8 mm 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Crystal oscillator
Enclosure
SMD 4
Nominal frequency
22.1184 MHz
Width
3.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crystal oscillator

Our service for you

Technical specifications

Packaging type

Tape cut

Type

QC3222.1184F18B12R3

Product type

Crystal oscillator

Dim

(L x W x H) 2.5 x 3.2 x 0.8 mm

Enclosure

SMD 4

Manufacturer

Qantek

Nominal frequency

22.1184 MHz

Frequency stability

+20 ppm

-20 ppm

Width

3.2 mm

Height

0.8 mm

Length

2.5 mm

Capacitance

18 pF

Series

QC32

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3305526 Qantek Crystal oscillator QC3222.1184F18B12R3 SMD 4 22.1184 MHz 18 pF 2.5 mm 3.2 mm 0.8 mm 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 3305526 Qantek Crystal oscillator QC3222.1184F18B12R3 SMD 4 22.1184 MHz 18 pF 2.5 mm 3.2 mm 0.8 mm 1 pc(s) Tape cut