• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qantek Crystal oscillator QCS12.0000F18B23R SMD 2 12 MHz 18 pF 12.5 mm 4.8 mm 4.4 mm 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Crystal oscillator
Enclosure
SMD 2
Nominal frequency
12 MHz
Width
4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crystal oscillator

Our service for you

Technical specifications

Packaging type

Tape cut

Type

QCS12.0000F18B23R

Product type

Crystal oscillator

Dim

(L x W x H) 12.5 x 4.8 x 4.4 mm

Enclosure

SMD 2

Manufacturer

Qantek

Nominal frequency

12 MHz

Frequency stability

+30 ppm

-30 ppm

Width

4.8 mm

Height

4.4 mm

Length

12.5 mm

Capacitance

18 pF

Series

QCS

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3305595 Qantek Crystal oscillator QCS12.0000F18B23R SMD 2 12 MHz 18 pF 12.5 mm 4.8 mm 4.4 mm 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 3305595 Qantek Crystal oscillator QCS12.0000F18B23R SMD 2 12 MHz 18 pF 12.5 mm 4.8 mm 4.4 mm 1 pc(s) Tape cut