Highly reliable ZFS-based storage with PCIe Gen 4 expandability for 10/25GbE connectivity, M.2 NVMe SSD caching, and multi-threaded processors for virtualization applications
With an Intel® Pentium® Gold Dual-core processor supporting the ZFS-based QuTS hero operating system, the TVS-h474 SMB NAS ensures data integrity and supports block-level inLine data deduplication and compression, virtually unlimited snapshots, real-time SnapSync and SSD optimization. The TVS-h474 offers an ideal NAS solution, whether for mission-critical file servers, virtualization servers, collaborative video editing or efficient data backup and recovery applications. The powerful TVS-h474 offers PCIe Gen 4 (up to twice as fast as Gen 3) expandability, M.2 NVMe SSD caching and 2.5GBE connectivity for high-speed virtualization networks.
M.2 PCIe Gen 3
Enable NVRAM SSD caching or Edge TPU-based AI image detection.
2.5GBE connectivity
2.5GbE ports offer higher transfer speeds with existing CAT 5e cables.
Flexible PCIe Gen4 extension
The PCIe slots allow you to install 2.5/5/10/25GbE adapters, QM2 cards, or entry-level graphics cards to improve application performance.
Virtual machines and containers
Host multiple virtual machines and containers with optimized resource utilization.
Full HD HDMI
You can show creative works directly on an HDMI display. Enjoy smooth full HD media playback and transcoding in real time.
Faster image detection with AI acceleration
The integrated Intel® OpenVINO™ and Intel® UHD graphics support AI image detection and relieve the CPU.
Powerful Intel® Pentium® 3.7 GHz processor
The TVS-h474 uses a Intel® Pentium® Gold Dual-core processor and Intel® UHD Graphics 710 to improve multitasking capabilities and provide SMBs with a secure, reliable, and powerful NAS solution.
Increase NAS performance with M.2 SSDs or TPU
The TVS-h474 is equipped with two M.2 PCIe slots that enable SSD caching or SSD storage pools for improved performance, or other applications.
Install M.2 NVMe SSDs for cache acceleration
The TVS-h474 supports SSD caching and has two M.2 slots that support M.2 PCIe NVMe SSDs with 2280 form factor (sold separately) to increase the total power of the NAS.
Accelerate AI-based image detection with TPU
By using an Google Edge TPU for QNAP AI core (the AI-based engine for image recognition), your TVS-h474 can perform super-fast face and object detection. Google Edge TPU enables QuMagic to quickly process thousands of photos with super fast AI-picture recognition and classification and QVR Face the analysis of videos in real time for immediate face recognition.
Development of a 2.5GBE high-speed network environment
QNAP offers comprehensive, budget-friendly storage and networking solutions that provide a variety of connectivity options. Upgrade your home or work network easily and flexibly to manage bandwidth-intensive applications.
A fast 2.5GBE NAS
A QNAP NAS has one or more 2.5GBE ports, and port trunking allows you to combine multiple ports for greater bandwidth potential.
Upgrade for computers and servers
Servers and desktops can install PCIe-based QNAP network cards that support 2.5G/1G/100M multi-gig.
Add a 5GbE port to laptops
Laptops and upgrade-restricted computers can use the QNAP portable USB 3.2 Gen 1 to 5GbE adapter, which you can connect to 5G/2.5G/1G/100M networks via USB.
A switch that supports 2.5GBE+
The QNAP 10GbE/NBASE-T switches support 10G/5G/2.5G/1G/100M and enable the connection of multiple workstations and devices for quick collaboration in high density environments.
Versatile I/O functions with PCIe extension
The TVS-h474 has two PCIe slots for the installation of various extension cards to expand the application potential.
Ultimate visual experience with full HD HDMI output and real-time video transcoding
HDMI Output
The TVS-h474 has an HDMI output that supports full HD. This offers great benefits for applications such as video production/editing or industrial design that require high resolution and intensive media storage, transmission and display.
View NAS media or virtual machines on a TV set
If you connect the TVS-h474 to an HDMI screen, you can watch the multimedia content stored on the NAS directly, operate virtual machines from Virtualization Station or multimedia with HD players or third-party players.
Learn more: Hybrid Desk Station
Transcoding and display in real time
The TVS-h474 is equipped with Intel® UHD graphics that supports hardware decoding and real-time transcoding* to convert videos into universal file formats that can be played back easily on multiple devices.
Faster image detection with integrated Intel® OpenVINO™ AI engine.
With built-in Intel® OpenVINO™ AI computing resources, the TVS-h474 accelerates AI image detection performance without affecting other applications or services. QNAP AI CORE mainly works with QuMagic.
QuMagic photo management
Easy-to-use photo management solution with built-in AI image recognition and intelligent classification for your collection.
The ZFS-based QuTS hero operating system improves NAS performance and data integrity
QuTS hero combines the APP-based QTS with the 128-bit ZFS file system and offers flexible storage management, comprehensive data protection, and optimized performance to cope with the complexity and performance requirements of modern IT. From storage management to virtualization to collaborative media workflows, QuTS hero optimizes your mission-critical tasks.
Data integrity is key
QuTS Hero's self-healing features ensure data integrity and reliability. Write Once, Read Many (WORM) is also supported.
Data reduction improves storage efficiency and performance
inLine data deduplication, compression, and compression reduce file sizes to maintain storage capacity and optimize performance.
Multilevel cache technology
Main memory read cache (L1 ARC), second-level SSD read cache (L2 ARC), and ZFS Intent Log (ZIL) for synchronous transactions with power failure protection are supported to increase performance and security.
RAID Z provides reliable data protection
Multiple RAID levels enable flexible capacity utilization. RAID Triple Parity and Triple Mirror provide a higher level of data protection.
QSAL (QNAP SSD Anti-wear Levelling) improves data security
The durability of SSDs at RAID level is detected automatically and regularly, in order to prevent a simultaneous failure of the SSDs, WAS improves the protection of your data and the system reliability.
APP center ecosystem extends NAS functionality
Apps for backup/sync, virtual machines/containers, content management, productivity and other functions can be used to extend the application potential of the NAS.
inLine data deduplication, compression, and compression improve SSD endurance
QuTS hero supports advanced block-based data reduction technologies (including inLine data deduplication, compression, and compression) to reduce file sizes, save storage capacity, and optimize performance. For example, if 20 virtual machines are replicated on a NAS using the same template, the space requirement for all 20 virtual machines can be reduced by up to 95%. Whether it's primary or backup storage, the TVS-h474 optimizes memory usage to provide a reliable storage cornerstone in the Big Data era. All Flash solutions therefore achieve higher cost efficiency while improving random writing and SSD life performance.
Comprehensive backup and disaster recovery solutions
The TVS-h474 supports various apps that cover all your security requirements. Practice safe IT habits by regularly backing up files and device content so that it can be easily restored when needed.
PC/Laptop fuse
For Windows®, you can install NetBak Replicator to back up your PC to a QNAP NAS. For MacOS®, you only need to set up the integrated Time Machine to back up your data.
External backup for NAS
Hybrid backup sync makes it easy to backup data from one TVS-h474 to another QNAP NAS or remote server in order to fulfill your 3-2-1 backup strategy.
VM Backup
Enjoy a royalty-free VMware® and Hyper-V VM backup with source incremental backup, global deduplication, and recovery compression.
SaaS Backup
Protect enterprise cloud data by backing up/synchronizing files, email, calendars, and contacts from Google™ Workspace and Microsoft® Office 365® to the NAS.
Cloud backup for NAS
Hybrid Backup Sync supports common cloud storage for backing up NAS data. For backup to object cloud storage, VJBOD Cloud is especially useful for reducing bandwidth usage and backup time.
QuDedup technology
Hybrid Backup Sync eliminates redundant data at the source and then backs up deduplicated data, WAS helps save time and storage costs while creating efficient backups of multiple versions.
Real-time SnapSync
Real-time SnapSync synchronizes data changes immediately with the target storage to ensure that the primary and secondary NAS always have the same data. The RPO is minimal to achieve real-time disaster recovery.
Multi-version snapshots mitigate ransomware threats
The TVS-h474 supports block-based snapshots that record the state of the system at any time. This helps to protect data that can be recovered at any time, WAS significantly reduces the threat of ransomware.
Up to 65,536 snapshots
QuTS hero supports almost unlimited number of snapshots – so you can take a snapshot every hour for 7 years without having to delete one! Copy-on-write technology takes the creation of snapshots almost instantly, without affecting the ongoing writing of the data.
Back up snapshots
Multiply data protection by backing up snapshot files! Replicate volume/LUN snapshots on TVS-h474 to a remote NAS (snapshot replica) by copying only the changes you made. This can save time and bandwidth and run manually or on schedule.
All-in-one solution for hosting virtual machines and containers
By running multiple virtual machines and containers on the TVS-h474, you can deploy multi-user environments and applications to increase management efficiency and save hardware costs. Combined with the Network & Virtual Switch APP, which improves interoperability between virtual machines, containers, QNAP NAS, and other physical devices on the network, you can flexibly allocate physical and virtual network resources and simplify network deployment.
Virtualization Station
Run multiple Windows®, Linux®, UNIX®, Android™, and QuTCloud virtual machines and access them via a web browser or Virtual Network Computing (VNC). Organizations can run multiple virtual server applications on a single NAS without requiring additional physical servers.
Container station
Familiarize yourself with the sleek virtualization technologies Docker®, LXD, and Kata Containers, download applications from the integrated Docker Hub Registry®, import/export containers, and create a wide range of microservices.
Linux Station
Run Linux® applications (e.g. apps from the Software Center) directly on the NAS and access the Linux® desktop remotely via a web browser. The open source Linux® platform is also Ideal for the development of the Internet of Things.
Comprehensive security and authorization settings
The TVS-h474 is equipped with flexible authorization settings and security measures. In addition to IP blocking, 2-step verification and HTTPS connection, there are other apps that ensure optimum protection of the NAS against threats such as malware and hackers.
Simplified permission settings
The TVS-h474 supports comprehensive access rights settings for share folders, Azure Active Directory Domain Services (Azure AD DS), LDAP, and Windows ACL to enable IT staff to efficiently manage user accounts and access rights for multiple NAS systems.
QuFirewall protection
Supports IPv6, firewall access lists, and GeoIP filters to restrict access based on geographic locations for enhanced NAS network security.
Superior security with QVPN
A virtual private network (VPN) provides secure access to network resources and services on public networks. QVPN supports the creation of a VPN client, the use of the TVS-h474 as a VPN server and the WireGuard® VPN service with a user-friendly interface for setting up a secure connection.
QWAN SD WAN
To facilitate digital transformation, multi-site expansion, and remote office work, QuWAN SD-WAN supports automated multi-site VPN networking. It has IPsec encryption and cloud-centric management, and enables a secure network with multiple sites such as QNAP NAS and VMware ESXi platforms.
Security Counselor
A security portal for the TVS-h474 that examines vulnerabilities and provides recommendations for improving NAS security. It also integrates antivirus and anti-malware scanning software.
Malware Remover
Scan your TVS-h474 regularly with the latest malware definitions. If infected files are detected, they are removed immediately to ensure the security of the NAS data.
TeamViewer remote access
The TeamViewer APP enables remote management and connection to multiple NAS devices from Windows® PCs with unparalleled security while increasing IT efficiency and end-user productivity.
The best file storage and the best collaboration center
The TVS-h474 integrates extensive applications for storing, managing, synchronizing, searching and archiving files. It supports SMB/CIFS, AFP, and NFS protocols for optimized file sharing on Windows®, Mac®, and Linux®/UNIX®, and provides the smartest NAS solution for professional file management.
File station
Manage all the files in the TVS-h474, access and share them, and view snapshot files - all from your web browser. They can also integrate remote NAS folders and cloud storage without any problem.
Qsync
Make any file uploaded to a TVS-h474 available for linked devices such as computers, laptops and mobile devices. You can synchronize shared folders and team folders to share files in groups to improve team project flexibility and collaboration.
Qserch
QNAP's powerful, Google-like search tool helps you find pictures, music, videos, documents and e-mails quickly using keywords, colors and other search conditions. It also supports Qfiling to perform one-time or automatic archiving tasks based on your search criteria.
Qfiling
Automate your file organization ─ All you need to do is categorize your files and set up a schedule, and Qfiling does the rest. Qfiling also enables intelligent recycling, which immediately moves filtered files to the recycle bin.
Intelligent monitoring solution for security around the clock
QVR Elite is QNAP's subscription-based intelligent monitoring solution that makes it easy to build a monitoring system with lower TCO and higher scalability. The recordings are stored as MP4 files, WAS enables the playback on almost every device. QVR Elite also integrates QNAP AI-based solutions to create intelligent face recognition for retail and door access systems with a QNAP NAS. You can set up a dedicated, independent storage space for monitoring data on the TVS-h474 and benefit from a simplified camera management, memory allocation, camera live viewing and playback.
Flexible and low-cost memory expansion
QNAP offers simple options for extending your storage capacity. Here are several ways to expand your TVS-h474 storage as needed to manage data and business growth.
Install the QNAP expansion enclosure
Connect expansion enclosures to the TVS-h474 and manage NAS storage extensions with the user-friendly Storage & Snapshots Manager APP.
Includes cloud storage or remote file servers
Integrate cloud storage or remote file server to expand the capacity of the TV-h474 and simultaneously manage files on the NAS, cloud storage and remote devices centrally.
Migrate to a new NAS
Install your NAS hard drives on a larger QNAP NAS and preserve your existing data and configurations.
Expand RAID capacity
Hot swap drives with lower capacity with higher capacity drives to expand your NAS storage capacity to grow with your business.
More productivity-enhancing applications
The TVS-h474 offers a APP Center, which contains feature-rich apps to expand your NAS potential!
QuObjects
Run a powerful S3-compatible development environment on your TVS-h474 to simplify service development workflows from testing to production. You can also move cold data from the cloud to a local QuObjects to reduce the cost of cloud storage.
Notification Center
Collects all events, alerts and notifications from the system for smooth and easy NAS management so you are always informed about the status of your NAS.
Proxy server
The use of a powerful TV-h474 as a proxy server enables efficient access to online resources, WAS leads to higher cost savings and productivity, while at the same time increasing network security.
QmailAgent
The best e-mail backup solution that lets you easily back up/restore and manage multiple e-mail accounts in their original format with high security and data integrity.
Qcontact
Manage all your contacts centrally, import contacts from Google™, import/export contact information via CSV or vCard files, and enjoy a database of contact information that is always available.
QuFTP
The TVS-h474 can be used as FTP-server with SSL/TLS-encryption, QoS-bandwidth control and authorization settings for the efficient and secure transmission of large amounts of data. FTP Client is also supported.
A health check for your hard drives
Hard drives are the heart of your NAS and ensuring their long-term health and reliability is absolutely critical. QNAP provides various methods and tools to monitor the state of your hard drive so you can make proactive decisions to protect your data and files.
S.M.A.R.T. and checking for faulty blocks
If one of the S.M.A.R.T. Values are reported as abnormal or faulty blocks are detected, you can take action at an early stage and replace drives before a possible data loss occurs.
DA Drive Analyzer
The DA Drive Analyzer uses the ULINK cloud-based AI to predict the expected life of drives and helps you plan future drive changes to protect against NAS downtime and data loss.
Seagate® IronWolf™ health management
Using supported IronWolf™ or IronWolf Pro™ hard drives improves overall system reliability by providing practical prevention, intervention, and recovery options.
Flexible switching to the QTS operating system
The TVS h474 also supports QTS - the standard NAS operating system of QNAP - which offers a higher daily performance, an efficient memory use and the advantage of Qtier auto-tiering. You can also migrate drives from your current QTS-based NAS to the TVS-h474.
QTS
Suitable for high-performance tasks, cross-team file synchronization and hybrid HDD SSD storage applications
Hero Quts
Provides highly reliable data protection and data reduction and is optimized for SSD-based applications
This text is machine translated.